Add To Favorites
Photo Not Available
DM53742-37 D-Sub Contact Female Socket Gold RG-179 B/U, 316 B/U Crimp
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 93.23000 $93.23
5 84.97400 $424.87
10 75.26300 $752.63
25 70.89320 $1,772.33
50 67.00860 $3,350.43

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DM53742-37-ND
Copy   DM53742-37-ND
Quantity Available Supplier Direct Ship : 9
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DM53742-37

Copy   DM53742-37
Description DSUB SKT COAX CRMP STR 50O G50
Copy   DSUB SKT COAX CRMP STR 50O G50
Detailed Description

D-Sub Contact Female Socket Gold RG-179 B/U, 316 B/U Crimp

Copy   D-Sub Contact Female Socket Gold RG-179 B/U, 316 B/U Crimp
Documents & Media
Datasheets Combo D Catalog
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series Combo D®
Part Status Active
Type Coaxial
Contact Type Female Socket
Wire Gauge RG-179 B/U, 316 B/U
Contact Termination Crimp
Contact Finish Gold
Contact Finish Thickness 50.0µin (1.27µm)
Contact Size 8
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Additional Resources
Standard Package ? 1

05:22:56 10/17/2018