Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number DM53740-5104-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

DM53740-5104

Description DSUB PIN COAX SOD STR 50O G50
Detailed Description

D-Sub Contact Male Pin Gold RG-180 Solder

Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series Combo D®
Part Status Active
Type Coaxial
Contact Type Male Pin
Wire Gauge RG-180
Contact Termination Solder
Contact Finish Gold
Contact Finish Thickness 50.0µin (1.27µm)
Contact Size 8
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Additional Resources
Standard Package ? 1

00:49:59 8/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 23.88000 $23.88
5 20.88400 $104.42
10 20.34900 $203.49
25 19.17080 $479.27
50 17.88560 $894.28

Submit a request for quotation on quantities greater than those displayed.

Send Feedback