Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number DM53740-16-ND
Quantity Available Supplier Direct Ship : 295
Can ship in approximately 11 business days
Manufacturer

Manufacturer Part Number

DM53740-16

Description DSUB PIN COAX CRMP STR 50O G50
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Detailed Description

D-Sub Contact Male Pin Gold RG-180 Crimp

Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series Combo D®
Part Status Active
Type Coaxial
Contact Type Male Pin
Wire Gauge RG-180
Contact Termination Crimp
Contact Finish Gold
Contact Finish Thickness 50.0µin (1.27µm)
Contact Size 8
 
Additional Resources
Standard Package ? 1

04:01:46 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 26.08000 $26.08
5 22.80200 $114.01
10 22.21700 $222.17
25 20.93040 $523.26
50 19.52720 $976.36

Submit a request for quotation on quantities greater than those displayed.

Send Feedback