Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number IDM130358-4-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

DM130358-4

Description CONT COAX 75 OHM P STR 50AU
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

D-Sub Contact Male Pin Gold Coaxial Cable Solder Stamped

Documents & Media
Featured Product D-Subminiature Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series Combo D®
Packaging ? Bulk ?
Part Status Active
Type Coaxial
Contact Type Male Pin
Contact Form Stamped
Wire Gauge Coaxial Cable
Contact Termination Solder
Contact Material -
Contact Finish Gold
Contact Finish Thickness 50.0µin (1.27µm)
Termination Finish -
Termination Finish Thickness -
Contact Size -
Features -
 
Additional Resources
Standard Package ? 1
Other Names DM1303584
IDM130358-4

00:44:52 6/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 13.31000 $13.31
5 11.52000 $57.60
10 11.34700 $113.47
25 10.71360 $267.84
50 10.65600 $532.80

Submit a request for quotation on quantities greater than those displayed.

Send Feedback