Add To Favorites
Photo Not Available
DM130342-1 D-Sub Contact Female Socket Gold 12 AWG Crimp
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.70000 $11.70
5 10.12800 $50.64
10 8.70900 $87.09
25 7.73200 $193.30
50 7.25760 $362.88

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DM130342-1-ND
Copy   DM130342-1-ND
Quantity Available Supplier Direct Ship : 1,054
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DM130342-1

Copy   DM130342-1
Description CONN DSUB CONTACT
Copy   CONN DSUB CONTACT
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

D-Sub Contact Female Socket Gold 12 AWG Crimp

Copy   D-Sub Contact Female Socket Gold 12 AWG Crimp
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series Combo D®
Packaging ? Bulk ?
Part Status Active
Type Power
Contact Type Female Socket
Wire Gauge 12 AWG
Contact Termination Crimp
Contact Finish Gold
Contact Finish Thickness 50.0µin (1.27µm)
Contact Size 8
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
For Use With
  • Photo Not Available
  • DBA5W5SF0
  • ITT Cannon, LLC
  • DSUB 5W5 F CRIMP G A183
  • Unit Price $3.70000
  • IDBA5W5SF0-ND
  • Photo Not Available
  • DAMM3WK3S
  • ITT Cannon, LLC
  • DSUB 3WK3 F G50
  • Unit Price $10.71000
  • IDAMM3WK3S-ND
You May Also Be Interested In
  • DM130342 - ITT Cannon, LLC | 1003-1988-ND DigiKey Electronics
  • DM130342
  • ITT Cannon, LLC
  • CONTACT DSUB PWR SKT 12AWG
  • Unit Price $5.40000
  • 1003-1988-ND
Additional Resources
Standard Package ? 1
Other Names DM1303421

13:53:31 12/17/2018