Add To Favorites
Photo Not Available
DM121073-212 Position D-Sub Connector
Product Overview
Digi-Key Part Number DM121073-212-ND
Copy   DM121073-212-ND
Quantity Available Supplier Direct Ship : 97
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DM121073-212

Copy   DM121073-212
Description CONN D-SUB 50POS R/A
Copy   CONN D-SUB 50POS R/A
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Position D-Sub Connector

Copy    Position D-Sub  Connector
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series -
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub
Connector Type -
Number of Positions -
Number of Rows -
Shell Size, Connector Layout -
Contact Type -
Mounting Type -
Flange Feature -
Termination -
Features -
Shell Material, Finish -
Contact Finish -
Contact Finish Thickness -
Ingress Protection -
Material Flammability Rating -
Current Rating -
Operating Temperature -
Voltage Rating -
Color -
Contact Form -
Housing Material -
Wire Gauge -
Contact Material -
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 22.47000 $22.47
5 19.45400 $97.27
10 19.16200 $191.62
25 18.09240 $452.31
50 17.99500 $899.75

Submit a request for quotation on quantities greater than those displayed.

17:12:46 9/21/2018