Add To Favorites
Photo Not Available
DEU-9P-K87-F0 Plug for Male Contacts Housing D-Sub Connector 9 Position
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.70000 $3.70
5 3.20600 $16.03
10 3.15800 $31.58
25 2.98160 $74.54
50 2.96560 $148.28

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DEU-9P-K87-F0-ND
Copy   DEU-9P-K87-F0-ND
Quantity Available Supplier Direct Ship : 24,964
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DEU-9P-K87-F0

Copy   DEU-9P-K87-F0
Description CONN D-SUB HOUSING PLUG 9POS
Copy   CONN D-SUB HOUSING PLUG 9POS
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Plug for Male Contacts Housing D-Sub Connector 9 Position

Copy   Plug for Male Contacts Housing D-Sub Connector 9 Position
Documents & Media
Datasheets DEU9PK87F0
Featured Product D-Subminiature Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series D*U
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub
Connector Type Plug for Male Contacts
Number of Positions 9
Number of Rows 2
Shell Size, Connector Layout 1 (DE, E)
Contact Type Signal
Mounting Type Free Hanging (In-Line)
Flange Feature Housing/Shell (Unthreaded)
Features Grounding Indents
Shell Material, Finish Steel, Tin-Lead Plated
Shell Finish Thickness -
Ingress Protection -
Operating Temperature -55°C ~ 125°C
Mating Cycles -
Dielectric Material Polyamide (PA), Nylon, Glass Filled
Color Black
Note Contacts Not Included
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Mating Products
  • Photo Not Available
  • DEU-9S-A197-F0
  • ITT Cannon, LLC
  • CONN D-SUB HOUSING RCPT 9POS
  • Unit Price $4.59000
  • DEU-9S-A197-F0-ND
  • Photo Not Available
  • DEU9SF0
  • ITT Cannon, LLC
  • CONN D-SUB HOUSING RCPT 9POS
  • Unit Price $4.84000
  • IDEU9SF0-ND
  • Photo Not Available
  • DEU9SA183F0
  • ITT Cannon, LLC
  • CONN D-SUB HOUSING RCPT 9POS
  • Unit Price $4.84000
  • IDEU9SA183F0-ND
  • Photo Not Available
  • DEUF9SF0
  • ITT Cannon, LLC
  • CONN D-SUB HOUSING RCPT 9POS
  • Unit Price $10.23000
  • IDEUF9SF0-ND
You May Also Be Interested In
  • 030-1952-000 - ITT Cannon, LLC | 1003-1929-ND DigiKey Electronics
  • 030-1952-000
  • ITT Cannon, LLC
  • CONN D-SUB PIN 20-24AWG CRIMP
  • Unit Price $0.42000
  • 1003-1929-ND
  • 030-1953-000 - ITT Cannon, LLC | 1003-1931-ND DigiKey Electronics
  • 030-1953-000
  • ITT Cannon, LLC
  • CONN D-SUB SOCKET 20-24AWG CRIMP
  • Unit Price $0.78000
  • 1003-1931-ND
  • 9025770000 - Weidmüller | 281-3809-ND DigiKey Electronics
  • 9025770000
  • Weidmüller
  • CONN FERRULE 22AWG TURQ 1=500PC
  • Unit Price $49.27000
  • 281-3809-ND
  • 3341-7 KIT - 3M | MDTS07-ND DigiKey Electronics
  • 3341-7 KIT
  • 3M
  • THUMBSCREW KIT 1=2 SCREWS/2 RETS
  • Unit Price $5.20000
  • MDTS07-ND
  • D11023834 - ITT Cannon, LLC | 1003-1951-1-ND DigiKey Electronics
  • D11023834
  • ITT Cannon, LLC
  • CONN D-SUB PIN 20-28AWG CRIMP
  • Unit Price $0.37000
  • 1003-1951-1-ND
Additional Resources
Standard Package ? 1
Other Names 110972-0023
1109720023
DEU9PK87F0
IDEU9PK87F0
IDEU9PK87F0-ND
Q10827399
Q11154284
Q11252379B

02:03:03 1/21/2019