Add To Favorites
Photo Not Available
DEMY9P 9 Position D-Sub Plug, Male Pins Connector
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 14.37000 $14.37
5 12.44200 $62.21
10 10.69900 $106.99
25 9.49920 $237.48
50 8.91520 $445.76

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DEMY9PPG-ND
Copy   DEMY9PPG-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DEMY9P

Copy   DEMY9P
Description CONN D-SUB PLUG 9POS PNL MNT
Copy   CONN D-SUB PLUG 9POS PNL MNT
Detailed Description

9 Position D-Sub Plug, Male Pins Connector

Copy   9 Position D-Sub Plug, Male Pins Connector
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series D*M
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub
Connector Type Plug, Male Pins
Number of Positions 9
Number of Rows 2
Shell Size, Connector Layout 1 (DE, E)
Contact Type Signal
Mounting Type Panel Mount
Flange Feature Housing/Shell (Unthreaded)
Termination Solder Cup
Features -
Shell Material, Finish Steel, Yellow Chromate Plated Zinc
Contact Finish Gold
Contact Finish Thickness -
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 7.5A
Operating Temperature -55°C ~ 125°C
Voltage Rating -
Color Black
Contact Form Machined
Housing Material Polycyclohexylenedimethylene Terephthalate (PCT)
Wire Gauge 20-28 AWG
Contact Material Copper Alloy
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • DEM-9S - ITT Cannon, LLC | 1003-1862-ND DigiKey Electronics
  • DEM-9S
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 9POS PNL MNT
  • Unit Price $8.83000
  • 1003-1862-ND
  • DEMN-9S-N-A197 - ITT Cannon, LLC | 1003-1868-ND DigiKey Electronics
  • DEMN-9S-N-A197
  • ITT Cannon, LLC
  • CONN DSUB RCPT 9POS PNL MNT SLDR
  • Unit Price $13.77000
  • 1003-1868-ND
  • DEMZ-9S-N-A197 - ITT Cannon, LLC | 1003-1865-ND DigiKey Electronics
  • DEMZ-9S-N-A197
  • ITT Cannon, LLC
  • CONN DSUB RCPT 9POS PNL MNT SLDR
  • Unit Price $13.77000
  • 1003-1865-ND
  • DEMG-9S-J-A197 - ITT Cannon, LLC | 1003-1867-ND DigiKey Electronics
  • DEMG-9S-J-A197
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 9POS R/A SOLDER
  • Unit Price $18.17000
  • 1003-1867-ND
Additional Resources
Standard Package ? 1
Other Names DEMY9PPG

21:11:42 11/13/2018