Add To Favorites
Photo Not Available
DEMY-9S-K126 9 Position D-Sub Receptacle, Female Sockets Connector
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 15.65000 $15.65
5 13.54600 $67.73
10 11.64900 $116.49
25 10.34160 $258.54
50 9.70700 $485.35

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DEMY-9S-K126-ND
Copy   DEMY-9S-K126-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DEMY-9S-K126

Copy   DEMY-9S-K126
Description CONN D-SUB RCPT 9POS PNL MNT
Copy   CONN D-SUB RCPT 9POS PNL MNT
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

9 Position D-Sub Receptacle, Female Sockets Connector

Copy   9 Position D-Sub Receptacle, Female Sockets Connector
Documents & Media
Datasheets DEMY9SK126
Featured Product D-Subminiature Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series D*M
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub
Connector Type Receptacle, Female Sockets
Number of Positions 9
Number of Rows 2
Shell Size, Connector Layout 1 (DE, E)
Contact Type Signal
Mounting Type Panel Mount
Flange Feature Housing/Shell (Unthreaded)
Termination Solder Cup
Features -
Shell Material, Finish Steel, Tin-Nickel Plated
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 7.5A
Operating Temperature -55°C ~ 125°C
Voltage Rating -
Color Black
Contact Form Machined
Housing Material Polycyclohexylenedimethylene Terephthalate (PCT)
Wire Gauge 20-28 AWG
Contact Material Copper Alloy
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Mating Products
  • DEM-9P - ITT Cannon, LLC | 1003-1861-ND DigiKey Electronics
  • DEM-9P
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 9POS PNL MNT
  • Unit Price $7.22000
  • 1003-1861-ND
  • DEM-9P-D - ITT Cannon, LLC | 1003-1863-ND DigiKey Electronics
  • DEM-9P-D
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 9POS R/A SOLDER
  • Unit Price $18.27000
  • 1003-1863-ND
  • Photo Not Available
  • DEM-9P-E
  • ITT Cannon, LLC
  • CONN DSUB PLUG 9POS PNL MNT SLDR
  • Unit Price $17.00000
  • DEM-9P-E-ND
  • Photo Not Available
  • DEM9PA183
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 9POS PNL MNT
  • Unit Price $6.79000
  • IDEM9PA183-ND
Additional Resources
Standard Package ? 1
Other Names 053516-0916
535160916
DEMY9SK126
IDEMY9SK126
IDEMY9SK126-ND

06:31:15 12/19/2018