Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number DEMY-5W1S-K126-ND
Quantity Available Supplier Direct Ship : 1,283
Can ship in approximately 11 business days
Manufacturer

Manufacturer Part Number

DEMY-5W1S-K126

Description CONN D-SUB RCPT 5POS PNL MNT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

5 (4 + 1 Coax or Power) Position D-Sub, Combo Receptacle, Female Sockets Connector

Documents & Media
Datasheets DEMY-5W1S-K126
Combo D Catalog
Featured Product D-Subminiature Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series Combo D®, D*M
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub, Combo
Connector Type Receptacle, Female Sockets
Number of Positions 5 (4 + 1 Coax or Power)
Number of Rows 2
Shell Size, Connector Layout 1 (DE, E) - 5W1
Contact Type Signal and Coax or Power (Not Included)
Mounting Type Panel Mount
Flange Feature Housing/Shell (Unthreaded)
Termination Solder Cup
Features Shielded
Shell Material, Finish Steel, Tin-Nickel Plated
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 7.5A
Operating Temperature -55°C ~ 125°C
Voltage Rating -
Color Black
Contact Form -
Housing Material Polycyclohexylenedimethylene Terephthalate (PCT)
Wire Gauge 8-26 AWG
Contact Material Copper Alloy
Backset Spacing -
 
Mating Products
Additional Resources
Standard Package ? 1
Other Names 053516-0912
535160912
DEMY5W1SK126
IDEMY5W1SK126
IDEMY5W1SK126-ND

18:04:40 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.81000 $10.81
5 9.36000 $46.80
10 8.04900 $80.49
25 7.14600 $178.65
50 6.70620 $335.31

Submit a request for quotation on quantities greater than those displayed.

Send Feedback