Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number DEMP5X1SJA197-ND
Quantity Available Supplier Direct Ship : 459
Can ship in approximately 11 business days
Manufacturer

Manufacturer Part Number

DEMP5X1SJA197

Description CONN D-SUB RCPT 5POS R/A SOLDER
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

5 (4 + 1 Coax) Position D-Sub, Combo Receptacle, Female Sockets Connector

Documents & Media
Datasheets DEMP5X1SJA197
Combo D Catalog
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series Combo D®, D*M
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub, Combo
Connector Type Receptacle, Female Sockets
Number of Positions 5 (4 + 1 Coax)
Number of Rows 2
Shell Size, Connector Layout 1 (DE, E) - 5W1
Contact Type Coax and Signal
Mounting Type Panel Mount, Through Hole, Right Angle
Flange Feature Board Side (4-40)
Termination Solder
Features Mounting Brackets, Shielded
Shell Material, Finish Steel, Tin-Nickel Plated
Contact Finish Gold
Contact Finish Thickness Flash
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 5A, 7.5A
Operating Temperature -55°C ~ 125°C
Voltage Rating -
Color Black
Contact Form -
Housing Material Polycyclohexylenedimethylene Terephthalate (PCT)
Wire Gauge -
Contact Material Copper Alloy
Backset Spacing -
 
Mating Products
Additional Resources
Standard Package ? 1

04:22:53 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 23.33000 $23.33
5 20.40200 $102.01
10 19.88000 $198.80
25 18.72880 $468.22
50 17.47320 $873.66

Submit a request for quotation on quantities greater than those displayed.

Send Feedback