Add To Favorites
Photo Not Available
DEMP-9S-J-K126 9 Position D-Sub Receptacle, Female Sockets Connector
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 21.61000 $21.61
5 18.71000 $93.55
10 18.42900 $184.29
25 17.40040 $435.01
50 17.30680 $865.34

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DEMP-9S-J-K126-ND
Copy   DEMP-9S-J-K126-ND
Quantity Available Supplier Direct Ship : 669
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DEMP-9S-J-K126

Copy   DEMP-9S-J-K126
Description CONN D-SUB RCPT 9POS R/A SOLDER
Copy   CONN D-SUB RCPT 9POS R/A SOLDER
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

9 Position D-Sub Receptacle, Female Sockets Connector

Copy   9 Position D-Sub Receptacle, Female Sockets Connector
Documents & Media
Featured Product D-Subminiature Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series D*M
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub
Connector Type Receptacle, Female Sockets
Number of Positions 9
Number of Rows 2
Shell Size, Connector Layout 1 (DE, E)
Contact Type Signal
Mounting Type Panel Mount, Through Hole, Right Angle
Flange Feature Board Side (4-40)
Termination Solder
Features -
Shell Material, Finish Steel, Tin-Nickel Plated
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 7.5A
Operating Temperature -55°C ~ 125°C
Voltage Rating -
Color Black
Contact Form Machined
Housing Material Polycyclohexylenedimethylene Terephthalate (PCT)
Wire Gauge -
Contact Material Copper Alloy
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Mating Products
  • DEM-9P - ITT Cannon, LLC | 1003-1861-ND DigiKey Electronics
  • DEM-9P
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 9POS PNL MNT
  • Unit Price $7.22000
  • 1003-1861-ND
  • Photo Not Available
  • DEM9PA183
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 9POS PNL MNT
  • Unit Price $6.79000
  • IDEM9PA183-ND
  • Photo Not Available
  • DEM-9P-K127
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 9POS PNL MNT
  • Unit Price $12.10000
  • DEM-9P-K127-ND
  • Photo Not Available
  • DEM-9P-K87
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 9POS PNL MNT
  • Unit Price $6.69000
  • DEM-9P-K87-ND
Additional Resources
Standard Package ? 1
Other Names 053516-1215
535161215
DEMP9SJK126
IDEMP9SJK126
IDEMP9SJK126-ND

14:46:52 12/16/2018