Add To Favorites
Photo Not Available
DEMMY9PK87 9 Position D-Sub Plug, Male Pins Connector
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 17.09000 $17.09
5 14.79600 $73.98
10 12.72400 $127.24
25 11.29560 $282.39
50 10.60240 $530.12

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number IDEMMY9PK87-ND
Copy   IDEMMY9PK87-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DEMMY9PK87

Copy   DEMMY9PK87
Description CONN D-SUB PLUG 9POS PNL MNT
Copy   CONN D-SUB PLUG 9POS PNL MNT
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

9 Position D-Sub Plug, Male Pins Connector

Copy   9 Position D-Sub Plug, Male Pins Connector
Documents & Media
Datasheets DEMMY9PK87
Featured Product D-Subminiature Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series 24308-Style, D*MM
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub
Connector Type Plug, Male Pins
Number of Positions 9
Number of Rows 2
Shell Size, Connector Layout 1 (DE, E)
Contact Type Signal
Mounting Type Panel Mount
Flange Feature Housing/Shell (Unthreaded)
Termination Solder Cup
Features Grounding Indents
Shell Material, Finish Steel, Tin-Nickel Plated
Contact Finish Gold
Contact Finish Thickness 50.0µin (1.27µm)
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 7.5A
Operating Temperature -55°C ~ 150°C
Voltage Rating -
Color Black
Contact Form Machined
Housing Material Polycyclohexylenedimethylene Terephthalate (PCT)
Wire Gauge -
Contact Material Copper Alloy
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • DEMM-9S - ITT Cannon, LLC | 1003-1821-ND DigiKey Electronics
  • DEMM-9S
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 9POS PNL MNT
  • Unit Price $11.20000
  • 1003-1821-ND
  • DEMM-9S-D - ITT Cannon, LLC | 1003-1823-ND DigiKey Electronics
  • DEMM-9S-D
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 9POS R/A SOLDER
  • Unit Price $19.54000
  • 1003-1823-ND
  • DEMM-9S-Z - ITT Cannon, LLC | 1003-1824-ND DigiKey Electronics
  • DEMM-9S-Z
  • ITT Cannon, LLC
  • CONN DSUB RCPT 9POS PNL MNT SLDR
  • Unit Price $17.83000
  • 1003-1824-ND
  • DEMM-9S-E - ITT Cannon, LLC | 1003-1065-ND DigiKey Electronics
  • DEMM-9S-E
  • ITT Cannon, LLC
  • CONN DSUB RCPT 9POS PNL MNT SLDR
  • Unit Price $20.33000
  • 1003-1065-ND
Additional Resources
Standard Package ? 1
Other Names IDEMMY9PK87

05:07:57 11/17/2018