Add To Favorites
Photo Not Available
DEMMU9SN 9 Position D-Sub Receptacle, Female Sockets Connector
Product Overview
Digi-Key Part Number IDEMMU9SN-ND
Copy   IDEMMU9SN-ND
Quantity Available Supplier Direct Ship : 108
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DEMMU9SN

Copy   DEMMU9SN
Description CONN DSUB RCPT 9POS PNL MNT SLDR
Copy   CONN DSUB RCPT 9POS PNL MNT SLDR
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

9 Position D-Sub Receptacle, Female Sockets Connector

Copy   9 Position D-Sub Receptacle, Female Sockets Connector
Documents & Media
Datasheets DEMMU9SN
Featured Product D-Subminiature Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series 24308-Style, D*MM
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub
Connector Type Receptacle, Female Sockets
Number of Positions 9
Number of Rows 2
Shell Size, Connector Layout 1 (DE, E)
Contact Type Signal
Mounting Type Panel Mount, Through Hole
Flange Feature Mating Side, Female Screwlock (M3)
Termination Solder
Features Board Lock
Shell Material, Finish Steel, Yellow Chromate Plated Zinc
Contact Finish Gold
Contact Finish Thickness 50.0µin (1.27µm)
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 7.5A
Operating Temperature -55°C ~ 150°C
Voltage Rating -
Color Black
Contact Form Machined
Housing Material Polycyclohexylenedimethylene Terephthalate (PCT)
Wire Gauge -
Contact Material Copper Alloy
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • DEMM-9P - ITT Cannon, LLC | 1003-1816-ND DigiKey Electronics
  • DEMM-9P
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 9POS PNL MNT
  • Unit Price $9.32000
  • 1003-1816-ND
  • Photo Not Available
  • DEMM-9P-A101
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 9POS PNL MNT
  • Unit Price $13.43000
  • DEMM-9P-A101-ND
  • Photo Not Available
  • DEMM9PF225
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 9POS PNL MNT
  • Unit Price $22.16000
  • IDEMM9PF225-ND
  • Photo Not Available
  • DEMM9PNMBK52
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 9POS PNL MNT
  • Unit Price $96.97000
  • IDEMM9PNMBK52-ND
Additional Resources
Standard Package ? 1
Other Names IDEMMU9SN
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 28.31000 $28.31
5 24.75400 $123.77
10 24.11900 $241.19
25 22.72240 $568.06
50 21.19900 $1,059.95

Submit a request for quotation on quantities greater than those displayed.

14:47:14 9/21/2018