Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number DEMMR9PPG-ND
Quantity Available Supplier Direct Ship : 422
Can ship in approximately 11 business days
Manufacturer

Manufacturer Part Number

DEMMR9P

Description CONN D-SUB PLUG 9POS PNL MNT
Detailed Description

9 Position D-Sub Plug, Male Pins Connector

Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series 24308-Style, D*MM
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub
Connector Type Plug, Male Pins
Number of Positions 9
Number of Rows 2
Shell Size, Connector Layout 1 (DE, E)
Contact Type Signal
Mounting Type Panel Mount
Flange Feature Housing/Shell (Unthreaded)
Termination Solder Cup
Features -
Shell Material, Finish Steel, Yellow Chromate Plated Zinc
Contact Finish Gold
Contact Finish Thickness 50.0µin (1.27µm)
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 7.5A
Operating Temperature -55°C ~ 150°C
Voltage Rating -
Color Black
Contact Form Machined
Housing Material Polycyclohexylenedimethylene Terephthalate (PCT)
Wire Gauge 20-28 AWG
Contact Material Copper Alloy
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • DEMM-9S - ITT Cannon, LLC | 1003-1821-ND DigiKey Electronics
  • DEMM-9S
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 9POS PNL MNT
  • Unit Price $11.20000
  • 1003-1821-ND
  • DEMM-9S-D - ITT Cannon, LLC | 1003-1823-ND DigiKey Electronics
  • DEMM-9S-D
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 9POS R/A SOLDER
  • Unit Price $19.54000
  • 1003-1823-ND
  • DEMM-9S-Z - ITT Cannon, LLC | 1003-1824-ND DigiKey Electronics
  • DEMM-9S-Z
  • ITT Cannon, LLC
  • CONN DSUB RCPT 9POS PNL MNT SLDR
  • Unit Price $17.83000
  • 1003-1824-ND
  • DEMM-9S-E - ITT Cannon, LLC | 1003-1065-ND DigiKey Electronics
  • DEMM-9S-E
  • ITT Cannon, LLC
  • CONN DSUB RCPT 9POS PNL MNT SLDR
  • Unit Price $20.33000
  • 1003-1065-ND
Additional Resources
Standard Package ? 1
Other Names DEMMR9PPG

20:26:29 8/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 17.87000 $17.87
5 15.47400 $77.37
10 13.30500 $133.05
25 11.81280 $295.32
50 11.08700 $554.35

Submit a request for quotation on quantities greater than those displayed.

Send Feedback