Add To Favorites
Photo Not Available
DEMMK9PE 9 Position D-Sub Plug, Male Pins Connector
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 23.89000 $23.89
5 20.89200 $104.46
10 20.35700 $203.57
25 19.17800 $479.45
50 17.89240 $894.62

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DEMMK9PE-ND
Copy   DEMMK9PE-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DEMMK9PE

Copy   DEMMK9PE
Description CONN DSUB PLUG 9POS PNL MNT SLDR
Copy   CONN DSUB PLUG 9POS PNL MNT SLDR
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

9 Position D-Sub Plug, Male Pins Connector

Copy   9 Position D-Sub Plug, Male Pins Connector
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series 24308-Style, D*MM
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub
Connector Type Plug, Male Pins
Number of Positions 9
Number of Rows 2
Shell Size, Connector Layout 1 (DE, E)
Contact Type Signal
Mounting Type Panel Mount, Through Hole
Flange Feature Housing/Shell (Unthreaded)
Termination Solder
Features -
Shell Material, Finish Steel, Yellow Chromate Plated Zinc
Contact Finish Gold
Contact Finish Thickness 50.0µin (1.27µm)
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 7.5A
Operating Temperature -55°C ~ 150°C
Voltage Rating -
Color Black
Contact Form Machined
Housing Material Polycyclohexylenedimethylene Terephthalate (PCT)
Wire Gauge -
Contact Material Copper Alloy
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • DEMM-9S - ITT Cannon, LLC | 1003-1821-ND DigiKey Electronics
  • DEMM-9S
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 9POS PNL MNT
  • Unit Price $11.20000
  • 1003-1821-ND
  • Photo Not Available
  • DEMM9SNMBK52
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 9POS PNL MNT
  • Unit Price $170.86000
  • IDEMM9SNMBK52-ND
  • Photo Not Available
  • DEMM9SF225
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 9POS PNL MNT
  • Unit Price $24.41000
  • IDEMM9SF225-ND
  • Photo Not Available
  • DEMM9SA197
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 9POS PNL MNT
  • Unit Price $14.18000
  • IDEMM9SA197-ND
Additional Resources
Standard Package ? 1

23:35:54 12/9/2018