Add To Favorites
Photo Not Available
DEMMG9PJ 50 Position D-Sub Plug, Male Pins Connector
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 30.40000 $30.40
5 26.58000 $132.90
10 25.89900 $258.99
25 24.39960 $609.99
50 22.76380 $1,138.19

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DEMMG9PJ-ND
Copy   DEMMG9PJ-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DEMMG9PJ

Copy   DEMMG9PJ
Description CONN D-SUB PLUG 50POS R/A SOLDER
Copy   CONN D-SUB PLUG 50POS R/A SOLDER
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

50 Position D-Sub Plug, Male Pins Connector

Copy   50 Position D-Sub Plug, Male Pins Connector
Documents & Media
Datasheets DEMMG9PJ Datasheet
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series 24308-Style, D*MM
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub
Connector Type Plug, Male Pins
Number of Positions 50
Number of Rows 3
Shell Size, Connector Layout 5 (DD, D)
Contact Type Signal
Mounting Type Panel Mount, Through Hole, Right Angle
Flange Feature Mating Side, Female Screwlock (4-40)
Termination Solder
Features Board Lock, Mounting Bracket
Shell Material, Finish Steel, Yellow Chromate Plated Zinc
Contact Finish Gold
Contact Finish Thickness 50.0µin (1.27µm)
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 7.5A
Operating Temperature -55°C ~ 150°C
Voltage Rating -
Color Black
Contact Form Machined
Housing Material Polycyclohexylenedimethylene Terephthalate (PCT)
Wire Gauge -
Contact Material Copper Alloy
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Mating Products
  • DDMM-50S - ITT Cannon, LLC | 1003-1063-ND DigiKey Electronics
  • DDMM-50S
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 50POS PNL MNT
  • Unit Price $32.71000
  • 1003-1063-ND
  • Photo Not Available
  • DDMM50SF225
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 50POS PNL MNT
  • Unit Price $75.73000
  • IDDMM50SF225-ND
  • Photo Not Available
  • DDMM50SA101
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 50POS PNL MNT
  • Unit Price $56.97000
  • IDDMM50SA101-ND
  • Photo Not Available
  • DDMME50S
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 50POS PNL MNT
  • Unit Price $65.75000
  • IDDMME50S-ND
Additional Resources
Standard Package ? 1

11:12:03 1/21/2019