Add To Favorites
Photo Not Available
DEMME5H1SN 5 (4 + 1 Power) Position D-Sub, Combo Receptacle, Female Sockets Connector
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 23.10000 $23.10
5 20.19800 $100.99
10 19.68000 $196.80
25 18.54080 $463.52
50 17.29780 $864.89

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DEMME5H1SN-ND
Copy   DEMME5H1SN-ND
Quantity Available Supplier Direct Ship : 219
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DEMME5H1SN

Copy   DEMME5H1SN
Description CONN DSUB RCPT 5POS PNL MNT SLDR
Copy   CONN DSUB RCPT 5POS PNL MNT SLDR
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

5 (4 + 1 Power) Position D-Sub, Combo Receptacle, Female Sockets Connector

Copy   5 (4 + 1 Power) Position D-Sub, Combo Receptacle, Female Sockets Connector
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series 24308-Style, Combo D®, D*MM
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub, Combo
Connector Type Receptacle, Female Sockets
Number of Positions 5 (4 + 1 Power)
Number of Rows 2
Shell Size, Connector Layout 1 (DE, E) - 5W1
Contact Type Signal and Power
Mounting Type Panel Mount, Through Hole
Flange Feature Board Side (4-40)
Termination Solder
Features Shielded
Shell Material, Finish Steel, Yellow Chromate Plated Zinc
Contact Finish Gold
Contact Finish Thickness 50.0µin (1.27µm)
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 7.5A, 40A
Operating Temperature -55°C ~ 150°C
Voltage Rating -
Color Black
Contact Form Machined
Housing Material Polycyclohexylenedimethylene Terephthalate (PCT)
Wire Gauge -
Contact Material Copper Alloy
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • DEMM-5W1P
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 5POS PNL MNT
  • Unit Price $8.87000
  • DEMM-5W1P-ND
  • Photo Not Available
  • DEMMG5W1P
  • ITT Cannon, LLC
  • CONN DSUB PLUG 5POS R/A SLDR CUP
  • Unit Price $25.54000
  • DEMMG5W1P-ND
  • Photo Not Available
  • DEMMY5W1P
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 5POS PNL MNT
  • Unit Price $15.90000
  • DEMMY5W1P-ND
  • Photo Not Available
  • DEMM5W1PA101
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 5POS PNL MNT
  • Unit Price $16.82000
  • DEMM5W1PA101-ND
Additional Resources
Standard Package ? 1

15:54:17 11/20/2018