Add To Favorites
Photo Not Available
DEMME-9S 9 Position D-Sub Receptacle, Female Sockets Connector
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 19.22000 $19.22
5 16.64000 $83.20
10 14.30800 $143.08
25 12.70360 $317.59
50 11.92320 $596.16

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DEMME-9S-ND
Copy   DEMME-9S-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DEMME-9S

Copy   DEMME-9S
Description CONN D-SUB RCPT 9POS PNL MNT
Copy   CONN D-SUB RCPT 9POS PNL MNT
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

9 Position D-Sub Receptacle, Female Sockets Connector

Copy   9 Position D-Sub Receptacle, Female Sockets Connector
Documents & Media
Datasheets DEMME-9S
Featured Product D-Subminiature Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series 24308-Style, D*MM
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub
Connector Type Receptacle, Female Sockets
Number of Positions 9
Number of Rows 2
Shell Size, Connector Layout 1 (DE, E)
Contact Type Signal
Mounting Type Panel Mount
Flange Feature Cable Side (4-40)
Termination Solder Cup
Features -
Shell Material, Finish Steel, Yellow Chromate Plated Zinc
Contact Finish Gold
Contact Finish Thickness 50.0µin (1.27µm)
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 7.5A
Operating Temperature -55°C ~ 150°C
Voltage Rating -
Color Black
Contact Form Machined
Housing Material Polycyclohexylenedimethylene Terephthalate (PCT)
Wire Gauge 20-28 AWG
Contact Material Copper Alloy
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • DEMM-9P - ITT Cannon, LLC | 1003-1816-ND DigiKey Electronics
  • DEMM-9P
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 9POS PNL MNT
  • Unit Price $9.32000
  • 1003-1816-ND
  • DEMM-9P-L - ITT Cannon, LLC | 1003-1819-ND DigiKey Electronics
  • DEMM-9P-L
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 9POS R/A SOLDER
  • Unit Price $18.98000
  • 1003-1819-ND
  • DEMM-9P-D - ITT Cannon, LLC | 1003-1818-ND DigiKey Electronics
  • DEMM-9P-D
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 9POS R/A SOLDER
  • Unit Price $20.45000
  • 1003-1818-ND
  • DEMM-9P-Z - ITT Cannon, LLC | 1003-1820-ND DigiKey Electronics
  • DEMM-9P-Z
  • ITT Cannon, LLC
  • CONN DSUB PLUG 9POS PNL MNT SLDR
  • Unit Price $16.11000
  • 1003-1820-ND
Additional Resources
Standard Package ? 1
Other Names 051529-0005
515290005
DEMME9S
IDEMME9S
IDEMME9S-ND

08:43:12 1/21/2019