Add To Favorites
Photo Not Available
DEMM9SDA101 9 Position D-Sub Receptacle, Female Sockets Connector
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 36.97000 $36.97
5 32.32800 $161.64
10 31.49800 $314.98
25 29.67480 $741.87
50 27.68520 $1,384.26

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DEMM9SDA101-ND
Copy   DEMM9SDA101-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DEMM9SDA101

Copy   DEMM9SDA101
Description CONN D-SUB RCPT 9POS R/A SOLDER
Copy   CONN D-SUB RCPT 9POS R/A SOLDER
Detailed Description

9 Position D-Sub Receptacle, Female Sockets Connector

Copy   9 Position D-Sub Receptacle, Female Sockets Connector
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series 24308-Style, D*MM
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub
Connector Type Receptacle, Female Sockets
Number of Positions 9
Number of Rows 2
Shell Size, Connector Layout 1 (DE, E)
Contact Type Signal
Mounting Type Panel Mount, Through Hole, Right Angle
Flange Feature Housing/Shell (Unthreaded)
Termination Solder
Features Mounting Brackets
Shell Material, Finish Steel, Yellow Chromate Plated Cadmium
Contact Finish Gold
Contact Finish Thickness 50.0µin (1.27µm)
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 7.5A
Operating Temperature -55°C ~ 150°C
Voltage Rating -
Color Black
Contact Form Machined
Housing Material Polycyclohexylenedimethylene Terephthalate (PCT)
Wire Gauge -
Contact Material Copper Alloy
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • DEMM-9P - ITT Cannon, LLC | 1003-1816-ND DigiKey Electronics
  • DEMM-9P
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 9POS PNL MNT
  • Unit Price $9.32000
  • 1003-1816-ND
  • Photo Not Available
  • DEMME9PK87
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 9POS PNL MNT
  • Unit Price $16.90000
  • IDEMME9PK87-ND
  • Photo Not Available
  • DEMM9PNMBK52
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 9POS PNL MNT
  • Unit Price $96.97000
  • IDEMM9PNMBK52-ND
  • Photo Not Available
  • DEMM-9P-A101
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 9POS PNL MNT
  • Unit Price $14.21000
  • DEMM-9P-A101-ND
You May Also Be Interested In
  • CR2032VP - Energizer Battery Company | N189-ND DigiKey Electronics
  • CR2032VP
  • Energizer Battery Company
  • BATTERY LITHIUM 3V COIN 20MM
  • Unit Price $0.34000
  • N189-ND
  • CDSOD323-T12SC - Bourns Inc. | CDSOD323-T12SCCT-ND DigiKey Electronics
  • CDSOD323-T12SC
  • Bourns Inc.
  • TVS DIODE 12V 29.5V SOD323
  • Unit Price $0.65000
  • CDSOD323-T12SCCT-ND
  • DB24659 - ITT Cannon, LLC | 1003-1051-ND DigiKey Electronics
  • DB24659
  • ITT Cannon, LLC
  • CONN BACKSHELL DEEP DB25 METAL
  • Unit Price $9.68000
  • 1003-1051-ND
  • DEMM-9P - ITT Cannon, LLC | 1003-1816-ND DigiKey Electronics
  • DEMM-9P
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 9POS PNL MNT
  • Unit Price $9.32000
  • 1003-1816-ND
  • DEMAM-9S - ITT Cannon, LLC | 1003-1881-ND DigiKey Electronics
  • DEMAM-9S
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 9P PNL MNT CRIMP
  • Unit Price $43.21000
  • 1003-1881-ND
Additional Resources
Standard Package ? 1

11:32:18 12/12/2018