Add To Favorites
Photo Not Available
DEMM9PFA101 9 Position D-Sub Plug, Male Pins Connector
Product Overview
Digi-Key Part Number DEMM9PFA101-ND
Copy   DEMM9PFA101-ND
Quantity Available Supplier Direct Ship : 483
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DEMM9PFA101

Copy   DEMM9PFA101
Description CONN D-SUB PLUG 9POS R/A SOLDER
Copy   CONN D-SUB PLUG 9POS R/A SOLDER
Detailed Description

9 Position D-Sub Plug, Male Pins Connector

Copy   9 Position D-Sub Plug, Male Pins Connector
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series 24308-Style, D*MM
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub
Connector Type Plug, Male Pins
Number of Positions 9
Number of Rows 2
Shell Size, Connector Layout 1 (DE, E)
Contact Type Signal
Mounting Type Panel Mount, Through Hole, Right Angle
Flange Feature Housing/Shell (Unthreaded)
Termination Solder
Features -
Shell Material, Finish Steel, Yellow Chromate Plated Cadmium
Contact Finish Gold
Contact Finish Thickness 50.0µin (1.27µm)
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 7.5A
Operating Temperature -55°C ~ 150°C
Voltage Rating -
Color Black
Contact Form Machined
Housing Material Polycyclohexylenedimethylene Terephthalate (PCT)
Wire Gauge -
Contact Material Copper Alloy
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • DEMM-9S - ITT Cannon, LLC | 1003-1821-ND DigiKey Electronics
  • DEMM-9S
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 9POS PNL MNT
  • Unit Price $11.20000
  • 1003-1821-ND
  • Photo Not Available
  • DEMM9SF225
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 9POS PNL MNT
  • Unit Price $24.41000
  • IDEMM9SF225-ND
  • Photo Not Available
  • DEMM9SNMBK52
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 9POS PNL MNT
  • Unit Price $170.86000
  • IDEMM9SNMBK52-ND
  • Photo Not Available
  • DEMM9SA101
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 9POS PNL MNT
  • Unit Price $21.62000
  • IDEMM9SA101-ND
Additional Resources
Standard Package ? 1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 22.08000 $22.08
5 19.11400 $95.57
10 18.82700 $188.27
25 17.77600 $444.40
50 17.68040 $884.02

Submit a request for quotation on quantities greater than those displayed.

00:50:18 9/26/2018