Add To Favorites
Photo Not Available
DEMM5W1SF 5 (4 + 1 Coax or Power) Position D-Sub, Combo Receptacle, Female Sockets Connector
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 13.89000 $13.89
5 12.03000 $60.15
10 11.85000 $118.50
25 11.18800 $279.70
50 11.12780 $556.39

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number IDEMM5W1SF-ND
Copy   IDEMM5W1SF-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DEMM5W1SF

Copy   DEMM5W1SF
Description CONN D-SUB RCPT 5POS R/A SOLDER
Copy   CONN D-SUB RCPT 5POS R/A SOLDER
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

5 (4 + 1 Coax or Power) Position D-Sub, Combo Receptacle, Female Sockets Connector

Copy   5 (4 + 1 Coax or Power) Position D-Sub, Combo Receptacle, Female Sockets Connector
Documents & Media
Featured Product D-Subminiature Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series 24308-Style, Combo D®, D*MM
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub, Combo
Connector Type Receptacle, Female Sockets
Number of Positions 5 (4 + 1 Coax or Power)
Number of Rows 2
Shell Size, Connector Layout 1 (DE, E) - 5W1
Contact Type Signal and Coax or Power (Not Included)
Mounting Type Panel Mount, Through Hole, Right Angle
Flange Feature Housing/Shell (Unthreaded)
Termination Solder
Features Shielded
Shell Material, Finish Steel, Yellow Chromate Plated Zinc
Contact Finish Gold
Contact Finish Thickness 50.0µin (1.27µm)
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 7.5A
Operating Temperature -55°C ~ 150°C
Voltage Rating -
Color Black
Contact Form Machined
Housing Material Polycyclohexylenedimethylene Terephthalate (PCT)
Wire Gauge -
Contact Material Copper Alloy
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • DEMM-5W1P
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 5POS PNL MNT
  • Unit Price $9.22000
  • DEMM-5W1P-ND
  • Photo Not Available
  • DEMMY5W1P
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 5POS PNL MNT
  • Unit Price $15.90000
  • DEMMY5W1P-ND
  • Photo Not Available
  • DEMMG5W1P
  • ITT Cannon, LLC
  • CONN DSUB PLUG 5POS R/A SLDR CUP
  • Unit Price $25.54000
  • DEMMG5W1P-ND
  • Photo Not Available
  • DEMM5W1PA101
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 5POS PNL MNT
  • Unit Price $16.82000
  • DEMM5W1PA101-ND
Additional Resources
Standard Package ? 1
Other Names IDEMM5W1SF

18:06:33 1/21/2019