Add To Favorites
Photo Not Available
DEMM-9S-W 9 Position D-Sub Receptacle, Female Sockets Connector
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 22.87000 $22.87
5 19.79800 $98.99
10 19.50100 $195.01
25 18.41200 $460.30
50 18.31320 $915.66

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DEMM-9S-W-ND
Copy   DEMM-9S-W-ND
Quantity Available Supplier Direct Ship : 665
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DEMM-9S-W

Copy   DEMM-9S-W
Description CONN D-SUB RCPT 9POS R/A SOLDER
Copy   CONN D-SUB RCPT 9POS R/A SOLDER
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

9 Position D-Sub Receptacle, Female Sockets Connector

Copy   9 Position D-Sub Receptacle, Female Sockets Connector
Documents & Media
Featured Product D-Subminiature Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series 24308-Style, D*MM
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub
Connector Type Receptacle, Female Sockets
Number of Positions 9
Number of Rows 2
Shell Size, Connector Layout 1 (DE, E)
Contact Type Signal
Mounting Type Panel Mount, Through Hole, Right Angle
Flange Feature Housing/Shell (Unthreaded)
Termination Solder
Features Mounting Brackets
Shell Material, Finish Steel, Yellow Chromate Plated Zinc
Contact Finish Gold
Contact Finish Thickness 50.0µin (1.27µm)
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 7.5A
Operating Temperature -55°C ~ 150°C
Voltage Rating -
Color Black
Contact Form Machined
Housing Material Polycyclohexylenedimethylene Terephthalate (PCT)
Wire Gauge -
Contact Material Copper Alloy
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • DEMM-9P - ITT Cannon, LLC | 1003-1816-ND DigiKey Electronics
  • DEMM-9P
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 9POS PNL MNT
  • Unit Price $9.32000
  • 1003-1816-ND
  • Photo Not Available
  • DEMME9PK87
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 9POS PNL MNT
  • Unit Price $17.59000
  • IDEMME9PK87-ND
  • Photo Not Available
  • DEMM-9P-A101
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 9POS PNL MNT
  • Unit Price $13.65000
  • DEMM-9P-A101-ND
  • Photo Not Available
  • DEMM9PF225
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 9POS PNL MNT
  • Unit Price $23.24000
  • IDEMM9PF225-ND
Additional Resources
Standard Package ? 1
Other Names 051529-0028
515290028
DEMM9SW
IDEMM9SW
IDEMM9SW-ND

07:55:44 1/21/2019