Add To Favorites
Photo Not Available
DEMM-9P-A101 9 Position D-Sub Plug, Male Pins Connector
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 13.65000 $13.65
5 11.81600 $59.08
10 10.16100 $101.61
25 9.02080 $225.52
50 8.46740 $423.37

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DEMM-9P-A101-ND
Copy   DEMM-9P-A101-ND
Quantity Available Supplier Direct Ship : 4,864
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DEMM-9P-A101

Copy   DEMM-9P-A101
Description CONN D-SUB PLUG 9POS PNL MNT
Copy   CONN D-SUB PLUG 9POS PNL MNT
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

9 Position D-Sub Plug, Male Pins Connector

Copy   9 Position D-Sub Plug, Male Pins Connector
Documents & Media
Datasheets DEMM9PA101
Featured Product D-Subminiature Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series 24308-Style, D*MM
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub
Connector Type Plug, Male Pins
Number of Positions 9
Number of Rows 2
Shell Size, Connector Layout 1 (DE, E)
Contact Type Signal
Mounting Type Panel Mount
Flange Feature Housing/Shell (Unthreaded)
Termination Solder Cup
Features -
Shell Material, Finish Steel, Yellow Chromate Plated Cadmium
Contact Finish Gold
Contact Finish Thickness 50.0µin (1.27µm)
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 7.5A
Operating Temperature -55°C ~ 150°C
Voltage Rating -
Color Black
Contact Form Machined
Housing Material Polycyclohexylenedimethylene Terephthalate (PCT)
Wire Gauge 20-28 AWG
Contact Material Copper Alloy
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • DEMM-9S - ITT Cannon, LLC | 1003-1821-ND DigiKey Electronics
  • DEMM-9S
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 9POS PNL MNT
  • Unit Price $11.20000
  • 1003-1821-ND
  • DEMM-9S-D - ITT Cannon, LLC | 1003-1823-ND DigiKey Electronics
  • DEMM-9S-D
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 9POS R/A SOLDER
  • Unit Price $19.54000
  • 1003-1823-ND
  • DEMM-9S-Z - ITT Cannon, LLC | 1003-1824-ND DigiKey Electronics
  • DEMM-9S-Z
  • ITT Cannon, LLC
  • CONN DSUB RCPT 9POS PNL MNT SLDR
  • Unit Price $17.83000
  • 1003-1824-ND
  • DEMM-9S-L - ITT Cannon, LLC | 1003-1825-ND DigiKey Electronics
  • DEMM-9S-L
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 9POS R/A SOLDER
  • Unit Price $20.52000
  • 1003-1825-ND
Additional Resources
Standard Package ? 1
Other Names 051528-0062
515280062
DEMM9PA101
IDEMM9PA101
IDEMM9PA101-ND

08:40:26 1/22/2019