Add To Favorites
Photo Not Available
DEMF9PK87 9 Position D-Sub Plug, Male Pins Connector
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 12.15000 $12.15
5 10.52000 $52.60
10 9.04600 $90.46
25 8.03160 $200.79
50 7.53880 $376.94

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DEMF9PK87-ND
Copy   DEMF9PK87-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DEMF9PK87

Copy   DEMF9PK87
Description CONN D-SUB PLUG 9POS PNL MNT
Copy   CONN D-SUB PLUG 9POS PNL MNT
Detailed Description

9 Position D-Sub Plug, Male Pins Connector

Copy   9 Position D-Sub Plug, Male Pins Connector
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series D*M
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub
Connector Type Plug, Male Pins
Number of Positions 9
Number of Rows 2
Shell Size, Connector Layout 1 (DE, E)
Contact Type Signal
Mounting Type Panel Mount
Flange Feature Housing/Shell (Unthreaded)
Termination Solder Cup
Features Grounding Indents
Shell Material, Finish Steel, Tin-Nickel Plated
Contact Finish Gold
Contact Finish Thickness -
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 7.5A
Operating Temperature -55°C ~ 125°C
Voltage Rating -
Color Black
Contact Form Machined
Housing Material Polycyclohexylenedimethylene Terephthalate (PCT)
Wire Gauge 20-28 AWG
Contact Material Copper Alloy
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Mating Products
  • DEM-9S - ITT Cannon, LLC | 1003-1862-ND DigiKey Electronics
  • DEM-9S
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 9POS PNL MNT
  • Unit Price $8.83000
  • 1003-1862-ND
  • DEMN-9S-N-A197 - ITT Cannon, LLC | 1003-1868-ND DigiKey Electronics
  • DEMN-9S-N-A197
  • ITT Cannon, LLC
  • CONN DSUB RCPT 9POS PNL MNT SLDR
  • Unit Price $13.77000
  • 1003-1868-ND
  • DEMZ-9S-N-A197 - ITT Cannon, LLC | 1003-1865-ND DigiKey Electronics
  • DEMZ-9S-N-A197
  • ITT Cannon, LLC
  • CONN DSUB RCPT 9POS PNL MNT SLDR
  • Unit Price $13.77000
  • 1003-1865-ND
  • DEMG-9S-J-A197 - ITT Cannon, LLC | 1003-1867-ND DigiKey Electronics
  • DEMG-9S-J-A197
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 9POS R/A SOLDER
  • Unit Price $18.17000
  • 1003-1867-ND
Additional Resources
Standard Package ? 1

13:40:56 12/14/2018