Add To Favorites
Photo Not Available
DEME9PNMBK52 9 Position D-Sub Plug, Male Pins Connector
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 117.26000 $117.26
5 111.61200 $558.06
10 103.13400 $1,031.34
25 100.30880 $2,507.72
50 94.65760 $4,732.88

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number IDEME9PNMBK52-ND
Copy   IDEME9PNMBK52-ND
Quantity Available Supplier Direct Ship : 5
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DEME9PNMBK52

Copy   DEME9PNMBK52
Description CONN D-SUB PLUG 9POS PNL MNT
Copy   CONN D-SUB PLUG 9POS PNL MNT
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

9 Position D-Sub Plug, Male Pins Connector

Copy   9 Position D-Sub Plug, Male Pins Connector
Documents & Media
Datasheets DEME9PNMBK52
Featured Product D-Subminiature Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series D*M
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub
Connector Type Plug, Male Pins
Number of Positions 9
Number of Rows 2
Shell Size, Connector Layout 1 (DE, E)
Contact Type Signal
Mounting Type Panel Mount
Flange Feature Cable Side (4-40)
Termination Solder Cup
Features -
Shell Material, Finish Brass, Gold Plated
Contact Finish Gold
Contact Finish Thickness 50.0µin (1.27µm)
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 7.5A
Operating Temperature -55°C ~ 125°C
Voltage Rating -
Color Black
Contact Form Machined
Housing Material Polycyclohexylenedimethylene Terephthalate (PCT)
Wire Gauge 20-28 AWG
Contact Material Copper Alloy
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • DEMN-9S-N-A197 - ITT Cannon, LLC | 1003-1868-ND DigiKey Electronics
  • DEMN-9S-N-A197
  • ITT Cannon, LLC
  • CONN DSUB RCPT 9POS PNL MNT SLDR
  • Unit Price $13.77000
  • 1003-1868-ND
  • DEMG-9S-J-A197 - ITT Cannon, LLC | 1003-1867-ND DigiKey Electronics
  • DEMG-9S-J-A197
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 9POS R/A SOLDER
  • Unit Price $18.17000
  • 1003-1867-ND
  • Photo Not Available
  • DEMD-9S-J-A197
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 9POS R/A SOLDER
  • Unit Price $20.57000
  • DEMD-9S-J-A197-ND
  • Photo Not Available
  • DEMD9SJK126
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 9POS R/A SOLDER
  • Unit Price $24.29000
  • IDEMD9SJK126-ND
Additional Resources
Standard Package ? 1
Other Names IDEME9PNMBK52

15:06:55 12/15/2018