Add To Favorites
Photo Not Available
DEME9PB 9 Position D-Sub Plug, Male Pins Connector
Product Overview
Digi-Key Part Number DEME9PB-ND
Copy   DEME9PB-ND
Quantity Available Supplier Direct Ship : 347
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DEME9PB

Copy   DEME9PB
Description CONN DSUB PLUG 9POS PNL MNT SLDR
Copy   CONN DSUB PLUG 9POS PNL MNT SLDR
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

9 Position D-Sub Plug, Male Pins Connector

Copy   9 Position D-Sub Plug, Male Pins Connector
Documents & Media
Datasheets DEME9PB Datasheet
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series D*M
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub
Connector Type Plug, Male Pins
Number of Positions 9
Number of Rows 2
Shell Size, Connector Layout 1 (DE, E)
Contact Type Signal
Mounting Type Panel Mount, Through Hole
Flange Feature Board Side (4-40)
Termination Solder
Features -
Shell Material, Finish Steel, Yellow Chromate Plated Zinc
Contact Finish Gold
Contact Finish Thickness -
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 7.5A
Operating Temperature -55°C ~ 125°C
Voltage Rating -
Color Black
Contact Form Machined
Housing Material Polycyclohexylenedimethylene Terephthalate (PCT)
Wire Gauge -
Contact Material Copper Alloy
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 21.12000 $21.12
5 18.28400 $91.42
10 18.01000 $180.10
25 17.00400 $425.10
50 16.91280 $845.64

Submit a request for quotation on quantities greater than those displayed.

18:21:08 9/22/2018