Add To Favorites
Photo Not Available
DEME-9S 9 Position D-Sub Receptacle, Female Sockets Connector
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 12.54000 $12.54
5 10.85800 $54.29
10 9.33600 $93.36
25 8.28800 $207.20
50 7.77920 $388.96

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DEME-9S-ND
Copy   DEME-9S-ND
Quantity Available Supplier Direct Ship : 1,085
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DEME-9S

Copy   DEME-9S
Description CONN D-SUB RCPT 9POS PNL MNT
Copy   CONN D-SUB RCPT 9POS PNL MNT
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

9 Position D-Sub Receptacle, Female Sockets Connector

Copy   9 Position D-Sub Receptacle, Female Sockets Connector
Documents & Media
Datasheets DEME-9S
Featured Product D-Subminiature Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series D*M
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub
Connector Type Receptacle, Female Sockets
Number of Positions 9
Number of Rows 2
Shell Size, Connector Layout 1 (DE, E)
Contact Type Signal
Mounting Type Panel Mount
Flange Feature Cable Side (4-40)
Termination Solder Cup
Features -
Shell Material, Finish Steel, Yellow Chromate Plated Zinc
Contact Finish Gold
Contact Finish Thickness Flash
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 7.5A
Operating Temperature -55°C ~ 125°C
Voltage Rating -
Color Black
Contact Form Machined
Housing Material Polycyclohexylenedimethylene Terephthalate (PCT)
Wire Gauge 20-28 AWG
Contact Material Copper Alloy
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • DEM-9P - ITT Cannon, LLC | 1003-1861-ND DigiKey Electronics
  • DEM-9P
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 9POS PNL MNT
  • Unit Price $7.22000
  • 1003-1861-ND
  • DEMN-9P-N-K87 - ITT Cannon, LLC | 1003-1980-ND DigiKey Electronics
  • DEMN-9P-N-K87
  • ITT Cannon, LLC
  • CONN DSUB PLUG 9POS PNL MNT SLDR
  • Unit Price $11.95000
  • 1003-1980-ND
  • DEM-9P-D - ITT Cannon, LLC | 1003-1863-ND DigiKey Electronics
  • DEM-9P-D
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 9POS R/A SOLDER
  • Unit Price $18.27000
  • 1003-1863-ND
  • Photo Not Available
  • DEM9PA183
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 9POS PNL MNT
  • Unit Price $6.79000
  • IDEM9PA183-ND
Additional Resources
Standard Package ? 1
Other Names 053516-0058
535160058
DEME9S
IDEME9S
IDEME9S-ND

09:27:26 10/23/2018