Add To Favorites
Photo Not Available
DEMC9PJK127 9 Position D-Sub Plug, Male Pins Connector
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 20.27000 $20.27
5 17.55400 $87.77
10 17.29100 $172.91
25 16.32520 $408.13
50 16.23740 $811.87

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number IDEMC9PJK127-ND
Copy   IDEMC9PJK127-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DEMC9PJK127

Copy   DEMC9PJK127
Description CONN D-SUB PLUG 9POS R/A SOLDER
Copy   CONN D-SUB PLUG 9POS R/A SOLDER
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

9 Position D-Sub Plug, Male Pins Connector

Copy   9 Position D-Sub Plug, Male Pins Connector
Documents & Media
Featured Product D-Subminiature Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series D*M
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub
Connector Type Plug, Male Pins
Number of Positions 9
Number of Rows 2
Shell Size, Connector Layout 1 (DE, E)
Contact Type Signal
Mounting Type Panel Mount, Through Hole, Right Angle
Flange Feature Board Side (4-40)
Termination Solder
Features Board Lock, Grounding Indents, Mounting Brackets
Shell Material, Finish Steel, Tin-Nickel Plated
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 7.5A
Operating Temperature -55°C ~ 125°C
Voltage Rating -
Color Black
Contact Form Machined
Housing Material Polycyclohexylenedimethylene Terephthalate (PCT)
Wire Gauge -
Contact Material Copper Alloy
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Additional Resources
Standard Package ? 1
Other Names IDEMC9PJK127

01:39:58 11/19/2018