Add To Favorites
Photo Not Available
DEMC5X1SJA197 5 (4 + 1 Coax) Position D-Sub, Combo Receptacle, Female Sockets Connector
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 24.46000 $24.46
5 21.38600 $106.93
10 20.83700 $208.37
25 19.63080 $490.77
50 18.31480 $915.74

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DEMC5X1SJA197-ND
Copy   DEMC5X1SJA197-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DEMC5X1SJA197

Copy   DEMC5X1SJA197
Description CONN D-SUB RCPT 5POS R/A SOLDER
Copy   CONN D-SUB RCPT 5POS R/A SOLDER
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

5 (4 + 1 Coax) Position D-Sub, Combo Receptacle, Female Sockets Connector

Copy   5 (4 + 1 Coax) Position D-Sub, Combo Receptacle, Female Sockets Connector
Documents & Media
Datasheets Combo D Catalog
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series Combo D®, D*M
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub, Combo
Connector Type Receptacle, Female Sockets
Number of Positions 5 (4 + 1 Coax)
Number of Rows 2
Shell Size, Connector Layout 1 (DE, E) - 5W1
Contact Type Coax and Signal
Mounting Type Panel Mount, Through Hole, Right Angle
Flange Feature Board Side (4-40)
Termination Solder
Features Board Lock, Mounting Brackets, Shielded
Shell Material, Finish Steel, Tin-Nickel Plated
Contact Finish Gold
Contact Finish Thickness Flash
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 5A, 7.5A
Operating Temperature -55°C ~ 125°C
Voltage Rating -
Color Black
Contact Form -
Housing Material Polycyclohexylenedimethylene Terephthalate (PCT)
Wire Gauge -
Contact Material Copper Alloy
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Mating Products
  • Photo Not Available
  • DEM-5W1P-K127
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 5POS PNL MNT
  • Unit Price $8.78000
  • DEM-5W1P-K127-ND
  • Photo Not Available
  • DEM5W1P
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 5POS PNL MNT
  • Unit Price $6.47000
  • IDEM5W1P-ND
  • Photo Not Available
  • DEM-5W1P-K87
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 5POS PNL MNT
  • Unit Price $6.63000
  • DEM-5W1P-K87-ND
  • Photo Not Available
  • DEM-5W1P-A191-K87
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 5POS PNL MNT
  • Unit Price $8.78000
  • DEM-5W1P-A191-K87-ND
Additional Resources
Standard Package ? 1

03:11:32 10/23/2018