Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number IDEMC5W1SJA197-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

DEMC5W1SJA197

Description CONN D-SUB RCPT 5POS R/A SOLDER
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

5 (4 + 1 Coax or Power) Position D-Sub, Combo Receptacle, Female Sockets Connector

Documents & Media
Datasheets DEMC5W1SJA197
Combo D Catalog
Featured Product D-Subminiature Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series Combo D®, D*M
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub, Combo
Connector Type Receptacle, Female Sockets
Number of Positions 5 (4 + 1 Coax or Power)
Number of Rows 2
Shell Size, Connector Layout 1 (DE, E) - 5W1
Contact Type Signal and Coax or Power (Not Included)
Mounting Type Panel Mount, Through Hole, Right Angle
Flange Feature Board Side (4-40)
Termination Solder
Features Board Lock, Mounting Brackets, Shielded
Shell Material, Finish Steel, Tin-Nickel Plated
Contact Finish Gold
Contact Finish Thickness Flash
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 7.5A
Operating Temperature -55°C ~ 125°C
Voltage Rating -
Color Black
Contact Form -
Housing Material Polycyclohexylenedimethylene Terephthalate (PCT)
Wire Gauge -
Contact Material Copper Alloy
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Mating Products
  • Photo Not Available
  • DEM5W1P
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 5POS PNL MNT
  • Unit Price $6.47000
  • IDEM5W1P-ND
  • Photo Not Available
  • DEM-5W1P-K127
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 5POS PNL MNT
  • Unit Price $8.30000
  • DEM-5W1P-K127-ND
  • Photo Not Available
  • DEM-5W1P-A191-K87
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 5POS PNL MNT
  • Unit Price $8.30000
  • DEM-5W1P-A191-K87-ND
  • Photo Not Available
  • DEM-5W1P-K87
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 5POS PNL MNT
  • Unit Price $6.15000
  • DEM-5W1P-K87-ND
Additional Resources
Standard Package ? 1
Other Names IDEMC5W1SJA197

05:51:18 8/14/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 13.86000 $13.86
5 11.99800 $59.99
10 11.81800 $118.18
25 11.15800 $278.95
50 11.09820 $554.91

Submit a request for quotation on quantities greater than those displayed.

Send Feedback