Add To Favorites
Photo Not Available
DEMAY9SA197F0 Receptacle for Female Contacts Housing D-Sub Connector 9 Position
Product Overview
Digi-Key Part Number IDEMAY9SA197F0-ND
Copy   IDEMAY9SA197F0-ND
Quantity Available Supplier Direct Ship : 1,403
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DEMAY9SA197F0

Copy   DEMAY9SA197F0
Description DSUB 9 F CRIMP FLOA TIN
Copy   DSUB 9 F CRIMP FLOA TIN
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Receptacle for Female Contacts Housing D-Sub Connector 9 Position

Copy   Receptacle for Female Contacts Housing D-Sub Connector 9 Position
Documents & Media
Datasheets DEMAY9SA197F0
Featured Product D-Subminiature Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series D*MA
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub
Connector Type Receptacle for Female Contacts
Number of Positions 9
Number of Rows 2
Shell Size, Connector Layout 1 (DE, E)
Contact Type Signal
Mounting Type Free Hanging (In-Line)
Flange Feature Housing/Shell (Unthreaded)
Features -
Shell Material, Finish Steel, Tin-Lead Plated
Shell Finish Thickness -
Ingress Protection -
Operating Temperature -55°C ~ 125°C
Mating Cycles 200
Dielectric Material Thermoplastic
Color -
Note Contacts Not Included
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • DEMA9PNMBK52F0
  • ITT Cannon, LLC
  • DSUB 9 M NMB
  • Unit Price $67.32000
  • IDEMA9PNMBK52F0-ND
  • Photo Not Available
  • DEMA9PNMBF0
  • ITT Cannon, LLC
  • DSUB 9 M NMB
  • Unit Price $53.15000
  • IDEMA9PNMBF0-ND
  • Photo Not Available
  • DEMA-9P-K87-F0
  • ITT Cannon, LLC
  • CONN DSUB PLUG 9POS HSG
  • Unit Price $10.26000
  • DEMA-9P-K87-F0-ND
  • Photo Not Available
  • DEMAY9PNMBK52F0
  • ITT Cannon, LLC
  • DSUB 9 M NMB DUAL FLOA
  • Unit Price $69.30000
  • IDEMAY9PNMBK52F0-ND
Additional Resources
Standard Package ? 1
Other Names IDEMAY9SA197F0
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 13.40000 $13.40
5 11.60000 $58.00
10 11.42600 $114.26
25 10.78800 $269.70
50 10.73000 $536.50

Submit a request for quotation on quantities greater than those displayed.

18:27:29 9/25/2018