Add To Favorites
Photo Not Available
DEMAY15SNM 15 Position D-Sub, High Density Receptacle, Female Sockets Connector
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 100.86000 $100.86
5 99.12400 $495.62
10 88.11000 $881.10
25 83.47240 $2,086.81
50 78.83520 $3,941.76

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number IDEMAY15SNM-ND
Copy   IDEMAY15SNM-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DEMAY15SNM

Copy   DEMAY15SNM
Description CONN D-SUB HD RCPT 15POS PNL MNT
Copy   CONN D-SUB HD RCPT 15POS PNL MNT
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

15 Position D-Sub, High Density Receptacle, Female Sockets Connector

Copy   15 Position D-Sub, High Density Receptacle, Female Sockets Connector
Documents & Media
Datasheets D Sub Catalog
Featured Product D-Subminiature Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series D*MA
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub, High Density
Connector Type Receptacle, Female Sockets
Number of Positions 15
Number of Rows 3
Shell Size, Connector Layout 1 (DE, E) High Density
Contact Type Signal
Mounting Type Panel Mount
Flange Feature Housing/Shell (Unthreaded)
Termination Crimp
Features -
Shell Material, Finish Brass, Yellow Chromate Plated Cadmium
Contact Finish Gold
Contact Finish Thickness -
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating (Amps) 7.5A
Operating Temperature -55°C ~ 125°C
Voltage Rating -
Color White
Contact Form Machined
Housing Material Polycyclohexylenedimethylene Terephthalate (PCT)
Wire Gauge 22-28 AWG
Contact Material Copper Alloy
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • DEMA-15P - ITT Cannon, LLC | 1003-1749-ND DigiKey Electronics
  • DEMA-15P
  • ITT Cannon, LLC
  • CONN DSUB HD PLUG 15POS PNL MNT
  • Unit Price $41.90000
  • 1003-1749-ND
  • Photo Not Available
  • DEMA15PNM
  • ITT Cannon, LLC
  • CONN DSUB HD PLUG 15POS PNL MNT
  • Unit Price $95.15000
  • IDEMA15PNM-ND
  • Photo Not Available
  • DEMA15PK87
  • ITT Cannon, LLC
  • CONN DSUB HD PLUG 15POS PNL MNT
  • Unit Price $65.53000
  • IDEMA15PK87-ND
  • Photo Not Available
  • DEMA15PNMB
  • ITT Cannon, LLC
  • CONN DSUB HD PLUG 15POS PNL MNT
  • Unit Price $95.15000
  • IDEMA15PNMB-ND
Additional Resources
Standard Package ? 1
Other Names IDEMAY15SNM

21:39:50 3/24/2019