Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number DEMAY-9S-F0-ND
Quantity Available Supplier Direct Ship : 3,540
Can ship in approximately 11 business days
Manufacturer

Manufacturer Part Number

DEMAY-9S-F0

Description CONN DSUB RCPT 9POS HSG
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Receptacle for Female Contacts Housing D-Sub Connector 9 Position

Documents & Media
Datasheets DEMAY9SF0
Featured Product D-Subminiature Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series D*MA
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub
Connector Type Receptacle for Female Contacts
Number of Positions 9
Number of Rows 2
Shell Size, Connector Layout 1 (DE, E)
Contact Type Signal
Mounting Type Free Hanging (In-Line)
Flange Feature Housing/Shell (Unthreaded)
Features -
Shell Material, Finish Steel, Yellow Chromate Plated Zinc
Shell Finish Thickness -
Ingress Protection -
Operating Temperature -55°C ~ 125°C
Mating Cycles 200
Dielectric Material Thermoplastic
Color -
Note Contacts Not Included
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • DEMA9PNMBK52F0
  • ITT Cannon, LLC
  • DSUB 9 M NMB
  • Unit Price $67.32000
  • IDEMA9PNMBK52F0-ND
  • Photo Not Available
  • DEMA9PNMBF0
  • ITT Cannon, LLC
  • DSUB 9 M NMB
  • Unit Price $53.15000
  • IDEMA9PNMBF0-ND
  • Photo Not Available
  • DEMA-9P-K87-F0
  • ITT Cannon, LLC
  • CONN DSUB PLUG 9POS HSG
  • Unit Price $10.26000
  • DEMA-9P-K87-F0-ND
  • Photo Not Available
  • DEMA9PNMF0
  • ITT Cannon, LLC
  • DSUB 9 M NMB
  • Unit Price $53.15000
  • IDEMA9PNMF0-ND
Additional Resources
Standard Package ? 1
Other Names 050909-0254
509090254
DEMAY9SF0
IDEMAY9SF0
IDEMAY9SF0-ND

00:02:52 8/16/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 13.54000 $13.54
5 11.72000 $58.60
10 11.54400 $115.44
25 10.89960 $272.49
50 10.84100 $542.05

Submit a request for quotation on quantities greater than those displayed.

Send Feedback