Add To Favorites
Photo Not Available
DEMAT9S 9 Position D-Sub Receptacle, Female Sockets Connector
Product Overview
Digi-Key Part Number IDEMAT9S-ND
Copy   IDEMAT9S-ND
Quantity Available Supplier Direct Ship : 2,337
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DEMAT9S

Copy   DEMAT9S
Description CONN D-SUB RCPT 9P PNL MNT CRIMP
Copy   CONN D-SUB RCPT 9P PNL MNT CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

9 Position D-Sub Receptacle, Female Sockets Connector

Copy   9 Position D-Sub Receptacle, Female Sockets Connector
Documents & Media
Datasheets DEMAT9S
Featured Product D-Subminiature Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series D*MA
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub
Connector Type Receptacle, Female Sockets
Number of Positions 9
Number of Rows 2
Shell Size, Connector Layout 1 (DE, E)
Contact Type Signal
Mounting Type Panel Mount
Flange Feature Cable Side (M3)
Termination Crimp
Features -
Shell Material, Finish Steel, Yellow Chromate Plated Zinc
Contact Finish Gold
Contact Finish Thickness -
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 7.5A
Operating Temperature -55°C ~ 125°C
Voltage Rating -
Color Black
Contact Form Machined
Housing Material Polycyclohexylenedimethylene Terephthalate (PCT)
Wire Gauge 20-28 AWG
Contact Material Copper Alloy
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • DEMA-9P - ITT Cannon, LLC | 1003-1746-ND DigiKey Electronics
  • DEMA-9P
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 9P PNL MNT CRIMP
  • Unit Price $37.35000
  • 1003-1746-ND
  • Photo Not Available
  • DEMA9PNMBK52
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 9P PNL MNT CRIMP
  • Unit Price $71.56000
  • IDEMA9PNMBK52-ND
  • Photo Not Available
  • DEMA9PK87
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 9P PNL MNT CRIMP
  • Unit Price $14.75000
  • IDEMA9PK87-ND
  • Photo Not Available
  • DEMA9PF225
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 9P PNL MNT CRIMP
  • Unit Price $24.90000
  • DEMA9PF225-ND
Additional Resources
Standard Package ? 1
Other Names IDEMAT9S
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 17.37000 $17.37
5 15.04000 $75.20
10 14.81400 $148.14
25 13.98720 $349.68
50 13.91200 $695.60

Submit a request for quotation on quantities greater than those displayed.

00:21:40 9/25/2018