Add To Favorites
Photo Not Available
DEMAR9SF0 Receptacle for Female Contacts Housing D-Sub Connector 9 Position
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 14.70000 $14.70
5 12.73000 $63.65
10 12.53900 $125.39
25 11.83880 $295.97
50 11.77520 $588.76

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DEMAR9SF0-ND
Copy   DEMAR9SF0-ND
Quantity Available Supplier Direct Ship : 759
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DEMAR9SF0

Copy   DEMAR9SF0
Description DSUB 9 F CRIMP R FLO G ZINC
Copy   DSUB 9 F CRIMP R FLO G ZINC
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Receptacle for Female Contacts Housing D-Sub Connector 9 Position

Copy   Receptacle for Female Contacts Housing D-Sub Connector 9 Position
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series D*MA
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub
Connector Type Receptacle for Female Contacts
Number of Positions 9
Number of Rows 2
Shell Size, Connector Layout 1 (DE, E)
Contact Type Signal
Mounting Type Panel Mount
Flange Feature Housing/Shell (Unthreaded)
Features -
Shell Material, Finish Steel, Yellow Chromate Plated Zinc
Shell Finish Thickness -
Ingress Protection -
Operating Temperature -55°C ~ 125°C
Mating Cycles -
Dielectric Material Polycyclohexylenedimethylene Terephthalate (PCT)
Color -
Note Contacts Not Included
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Additional Resources
Standard Package ? 1

04:16:10 10/21/2018