Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number IDEMAMF9SF0-ND
Quantity Available 0

Manufacturer Part Number


Description DSUB 9 F FLOA
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Receptacle for Female Contacts Housing D-Sub Connector 9 Position

Documents & Media
Featured Product D-Subminiature Connector Series
Product Attributes Select All
Manufacturer ITT Cannon, LLC
Series 24308-Style, D*MAM
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub
Connector Type Receptacle for Female Contacts
Number of Positions 9
Number of Rows 2
Shell Size, Connector Layout 1 (DE, E)
Contact Type Signal
Mounting Type Free Hanging (In-Line)
Flange Feature Housing/Shell (Unthreaded)
Features -
Shell Material, Finish Steel, Yellow Chromate Plated Zinc
Shell Finish Thickness -
Ingress Protection -
Operating Temperature -55°C ~ 150°C
Mating Cycles 500
Dielectric Material Thermoplastic
Color -
Note Contacts Not Included
Mating Products
Additional Resources
Standard Package ? 1
Other Names IDEMAMF9SF0

05:12:14 3/21/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 13.54000 $13.54
5 11.72000 $58.60
10 11.54400 $115.44
25 10.89960 $272.49
50 10.84100 $542.05

Submit a request for quotation on quantities greater than those displayed.

Send Feedback