Add To Favorites
Photo Not Available
DEMAME9PA101 9 Position D-Sub Plug, Male Pins Connector
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 30.06000 $30.06
5 26.28600 $131.43
10 25.61200 $256.12
25 24.12920 $603.23
50 22.51160 $1,125.58

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number IDEMAME9PA101-ND
Copy   IDEMAME9PA101-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DEMAME9PA101

Copy   DEMAME9PA101
Description CONN D-SUB PLUG 9P PNL MNT CRIMP
Copy   CONN D-SUB PLUG 9P PNL MNT CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

9 Position D-Sub Plug, Male Pins Connector

Copy   9 Position D-Sub Plug, Male Pins Connector
Documents & Media
Datasheets DEMAME9PA101
Featured Product D-Subminiature Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series 24308-Style, D*MAM
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub
Connector Type Plug, Male Pins
Number of Positions 9
Number of Rows 2
Shell Size, Connector Layout 1 (DE, E)
Contact Type Signal
Mounting Type Panel Mount
Flange Feature Cable Side (4-40)
Termination Crimp
Features -
Shell Material, Finish Steel, Yellow Chromate Plated Cadmium
Contact Finish Gold
Contact Finish Thickness 50.0µin (1.27µm)
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 7.5A
Operating Temperature -55°C ~ 150°C
Voltage Rating -
Color Black
Contact Form Machined
Housing Material Polycyclohexylenedimethylene Terephthalate (PCT)
Wire Gauge -
Contact Material Copper Alloy
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • DEMAM-9S - ITT Cannon, LLC | 1003-1881-ND DigiKey Electronics
  • DEMAM-9S
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 9P PNL MNT CRIMP
  • Unit Price $43.21000
  • 1003-1881-ND
  • Photo Not Available
  • DEMAM9SNM-F225
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 9P PNL MNT CRIMP
  • Unit Price $25.75000
  • DEMAM9SNM-F225-ND
  • Photo Not Available
  • DEMAM9SNM
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 9P PNL MNT CRIMP
  • Unit Price $58.30000
  • IDEMAM9SNM-ND
  • Photo Not Available
  • DEMAM9SNMA101
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 9P PNL MNT CRIMP
  • Unit Price $58.30000
  • DEMAM9SNMA101PG-ND
Additional Resources
Standard Package ? 1
Other Names IDEMAME9PA101

10:10:11 11/14/2018