Add To Favorites
Photo Not Available
DEMAM9SNM-F225F0 Receptacle for Female Contacts Housing D-Sub Connector 9 Position
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 20.82000 $20.82
5 18.02400 $90.12
10 17.75400 $177.54
25 16.76240 $419.06
50 16.67220 $833.61

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DEMAM9SNM-F225F0-ND
Copy   DEMAM9SNM-F225F0-ND
Quantity Available Supplier Direct Ship : 1,248
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DEMAM9SNM-F225F0

Copy   DEMAM9SNM-F225F0
Description CONN D-SUB HOUSING RCPT 9POS
Copy   CONN D-SUB HOUSING RCPT 9POS
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Receptacle for Female Contacts Housing D-Sub Connector 9 Position

Copy   Receptacle for Female Contacts Housing D-Sub Connector 9 Position
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series 24308-Style, D*MAM
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub
Connector Type Receptacle for Female Contacts
Number of Positions 9
Number of Rows 2
Shell Size, Connector Layout 1 (DE, E)
Contact Type Signal
Mounting Type Panel Mount
Flange Feature Housing/Shell (Unthreaded)
Features -
Shell Material, Finish Stainless Steel
Shell Finish Thickness -
Ingress Protection -
Operating Temperature -55°C ~ 150°C
Mating Cycles -
Dielectric Material Polycyclohexylenedimethylene Terephthalate (PCT)
Color Black
Note Contacts Not Included
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1

07:11:24 1/16/2019