Add To Favorites
Photo Not Available
DEMAM9SNM-F225 9 Position D-Sub Receptacle, Female Sockets Connector
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 25.75000 $25.75
5 22.51400 $112.57
10 21.93700 $219.37
25 20.66720 $516.68
50 19.28180 $964.09

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DEMAM9SNM-F225-ND
Copy   DEMAM9SNM-F225-ND
Quantity Available Supplier Direct Ship : 585
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DEMAM9SNM-F225

Copy   DEMAM9SNM-F225
Description CONN D-SUB RCPT 9P PNL MNT CRIMP
Copy   CONN D-SUB RCPT 9P PNL MNT CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

9 Position D-Sub Receptacle, Female Sockets Connector

Copy   9 Position D-Sub Receptacle, Female Sockets Connector
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series 24308-Style, D*MAM
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub
Connector Type Receptacle, Female Sockets
Number of Positions 9
Number of Rows 2
Shell Size, Connector Layout 1 (DE, E)
Contact Type Signal
Mounting Type Panel Mount
Flange Feature Housing/Shell (Unthreaded)
Termination Crimp
Features -
Shell Material, Finish Stainless Steel
Contact Finish Gold
Contact Finish Thickness 50.0µin (1.27µm)
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 7.5A
Operating Temperature -55°C ~ 150°C
Voltage Rating -
Color Black
Contact Form Machined
Housing Material Polycyclohexylenedimethylene Terephthalate (PCT)
Wire Gauge -
Contact Material Copper Alloy
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Mating Products
  • DEMAM-9P - ITT Cannon, LLC | 1003-1832-ND DigiKey Electronics
  • DEMAM-9P
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 9P PNL MNT CRIMP
  • Unit Price $41.33000
  • 1003-1832-ND
  • Photo Not Available
  • DEMAM9PF225
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 9P PNL MNT CRIMP
  • Unit Price $24.90000
  • IDEMAM9PF225-ND
  • Photo Not Available
  • DEMAMK9P
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 9P PNL MNT CRIMP
  • Unit Price $15.57000
  • DEMAMK9P-ND
  • Photo Not Available
  • DEMAM9PNM
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 9P PNL MNT CRIMP
  • Unit Price $57.43000
  • IDEMAM9PNM-ND
You May Also Be Interested In
  • DEMAM-9P - ITT Cannon, LLC | 1003-1832-ND DigiKey Electronics
  • DEMAM-9P
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 9P PNL MNT CRIMP
  • Unit Price $41.33000
  • 1003-1832-ND
  • MLT1S-CP - Panduit Corp | 298-1100-ND DigiKey Electronics
  • MLT1S-CP
  • Panduit Corp
  • CABLE TIE 304 SS 200LB 5"L
  • Unit Price $0.93110
  • 298-1100-ND
  • D2041850 - ITT Cannon, LLC | 1003-1038-ND DigiKey Electronics
  • D2041850
  • ITT Cannon, LLC
  • SCREW LOCK FEMALE PANEL MNT 4-40
  • Unit Price $5.00000
  • 1003-1038-ND
  • RNF-150-3/16-0-SP - TE Connectivity Raychem Cable Protection | RNF-150-3/16-0-SP-05-ND DigiKey Electronics
  • RNF-150-3/16-0-SP
  • TE Connectivity Raychem Cable Protection
  • HEAT SHRINK TUBING 1=5FT
  • Unit Price $8.38000
  • RNF-150-3/16-0-SP-05-ND
  • MBS0.50SV50 - Techflex | 1030-1390-ND DigiKey Electronics
  • MBS0.50SV50
  • Techflex
  • SILVER PLATED COPPER BRAID 1/2"
  • Unit Price $229.32000
  • 1030-1390-ND
Additional Resources
Standard Package ? 1

22:18:39 12/18/2018