Add To Favorites
Photo Not Available
DEMAM9SK75 9 Position D-Sub Receptacle, Female Sockets Connector
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 23.01000 $23.01
5 19.92000 $99.60
10 19.62100 $196.21
25 18.52560 $463.14
50 18.42600 $921.30

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DEMAM9SK75-ND
Copy   DEMAM9SK75-ND
Quantity Available Supplier Direct Ship : 6,693
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DEMAM9SK75

Copy   DEMAM9SK75
Description CONN D-SUB RCPT 9P PNL MNT CRIMP
Copy   CONN D-SUB RCPT 9P PNL MNT CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

9 Position D-Sub Receptacle, Female Sockets Connector

Copy   9 Position D-Sub Receptacle, Female Sockets Connector
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series 24308-Style, D*MAM
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub
Connector Type Receptacle, Female Sockets
Number of Positions 9
Number of Rows 2
Shell Size, Connector Layout 1 (DE, E)
Contact Type Signal
Mounting Type Panel Mount
Flange Feature Housing/Shell (Unthreaded)
Termination Crimp
Features -
Shell Material, Finish -
Contact Finish Gold
Contact Finish Thickness 50.0µin (1.27µm)
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 7.5A
Operating Temperature -55°C ~ 150°C
Voltage Rating -
Color Black
Contact Form Machined
Housing Material Polycyclohexylenedimethylene Terephthalate (PCT)
Wire Gauge -
Contact Material Copper Alloy
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • DEMAM-9P - ITT Cannon, LLC | 1003-1832-ND DigiKey Electronics
  • DEMAM-9P
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 9P PNL MNT CRIMP
  • Unit Price $41.33000
  • 1003-1832-ND
  • Photo Not Available
  • DEMAM9PA183
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 9P PNL MNT CRIMP
  • Unit Price $14.70000
  • IDEMAM9PA183-ND
  • Photo Not Available
  • DEMAM9PF225
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 9P PNL MNT CRIMP
  • Unit Price $24.90000
  • IDEMAM9PF225-ND
  • Photo Not Available
  • DEMAMT9PNMBK52
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 9P PNL MNT CRIMP
  • Unit Price $69.36000
  • DEMAMT9PNMBK52-ND
Additional Resources
Standard Package ? 1

03:07:34 10/16/2018