Add To Favorites
Photo Not Available
DEMAM9SF225F0 Receptacle for Female Contacts Housing D-Sub Connector 9 Position
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 19.87000 $19.87
5 17.20600 $86.03
10 16.94800 $169.48
25 16.00160 $400.04
50 15.91560 $795.78

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number IDEMAM9SF225F0-ND
Copy   IDEMAM9SF225F0-ND
Quantity Available Supplier Direct Ship : 1,248
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DEMAM9SF225F0

Copy   DEMAM9SF225F0
Description CONN D-SUB HOUSING RCPT 9POS
Copy   CONN D-SUB HOUSING RCPT 9POS
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Receptacle for Female Contacts Housing D-Sub Connector 9 Position

Copy   Receptacle for Female Contacts Housing D-Sub Connector 9 Position
Documents & Media
Datasheets DEMAM9SF225F0
Featured Product D-Subminiature Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series 24308-Style, D*MAM
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub
Connector Type Receptacle for Female Contacts
Number of Positions 9
Number of Rows 2
Shell Size, Connector Layout 1 (DE, E)
Contact Type Signal
Mounting Type Free Hanging (In-Line)
Flange Feature Housing/Shell (Unthreaded)
Features -
Shell Material, Finish Stainless Steel
Shell Finish Thickness -
Ingress Protection -
Operating Temperature -55°C ~ 150°C
Mating Cycles 500
Dielectric Material Thermoplastic
Color -
Note Contacts Not Included
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • DEMAM9PA101F0
  • ITT Cannon, LLC
  • CONN D-SUB HOUSING PLUG 9POS
  • Unit Price $10.48000
  • IDEMAM9PA101F0-ND
  • Photo Not Available
  • DEMAMFT9PNMBK47F0
  • ITT Cannon, LLC
  • CONN D-SUB HOUSING PLUG 9POS
  • Unit Price $70.91000
  • IDEMAMFT9PNMBK47F0-ND
  • Photo Not Available
  • DEMAMF9PNMBK47F0
  • ITT Cannon, LLC
  • CONN D-SUB HOUSING PLUG 9POS
  • Unit Price $69.30000
  • IDEMAMF9PNMBK47F0-ND
  • Photo Not Available
  • DEMAM9PNMBK47F0
  • ITT Cannon, LLC
  • CONN D-SUB HOUSING PLUG 9POS
  • Unit Price $67.32000
  • IDEMAM9PNMBK47F0-ND
Additional Resources
Standard Package ? 1
Other Names IDEMAM9SF225F0

02:02:04 1/23/2019