Add To Favorites
Photo Not Available
DEMAM9PF0A101 Plug for Male Contacts Housing D-Sub Connector 9 Position
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.48000 $10.48
5 9.07600 $45.38
10 8.94000 $89.40
25 8.44080 $211.02
50 8.39540 $419.77

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number IDEMAM9PF0A101-ND
Copy   IDEMAM9PF0A101-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DEMAM9PF0A101

Copy   DEMAM9PF0A101
Description DSUB 9 M CRIMP F0 CAD
Copy   DSUB 9 M CRIMP F0 CAD
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Plug for Male Contacts Housing D-Sub Connector 9 Position

Copy   Plug for Male Contacts Housing D-Sub Connector 9 Position
Documents & Media
Featured Product D-Subminiature Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series 24308-Style, D*MAM
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub
Connector Type Plug for Male Contacts
Number of Positions 9
Number of Rows 2
Shell Size, Connector Layout 1 (DE, E)
Contact Type Signal
Mounting Type Free Hanging (In-Line)
Flange Feature Housing/Shell (Unthreaded)
Features -
Shell Material, Finish Steel, Yellow Chromate Plated Cadmium
Shell Finish Thickness -
Ingress Protection -
Operating Temperature -55°C ~ 150°C
Mating Cycles 500
Dielectric Material Thermoplastic
Color -
Note Contacts Not Included
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • DEMAM-9S-F0
  • ITT Cannon, LLC
  • CONN DSUB RCPT 9POS HSG
  • Unit Price $7.69000
  • DEMAM-9S-F0-ND
  • Photo Not Available
  • DEMAM9SNMF0
  • ITT Cannon, LLC
  • DSUB 9 F NM
  • Unit Price $49.33000
  • IDEMAM9SNMF0-ND
  • Photo Not Available
  • DEMAMFT9SNMBK47F0
  • ITT Cannon, LLC
  • DSUB 9 F CRIMP NMB FLOA G50 B
  • Unit Price $69.28000
  • IDEMAMFT9SNMBK47F0-ND
  • Photo Not Available
  • DEMAM9SNMBK47F0
  • ITT Cannon, LLC
  • DSUB 9 F NMB
  • Unit Price $67.97000
  • IDEMAM9SNMBK47F0-ND
Additional Resources
Standard Package ? 1
Other Names IDEMAM9PF0A101

18:40:34 10/23/2018