Add To Favorites
Photo Not Available
DEMAM9PA101 9 Position D-Sub Plug, Male Pins Connector
Product Overview
Digi-Key Part Number IDEMAM9PA101-ND
Copy   IDEMAM9PA101-ND
Quantity Available Supplier Direct Ship : 397
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DEMAM9PA101

Copy   DEMAM9PA101
Description CONN D-SUB PLUG 9P PNL MNT CRIMP
Copy   CONN D-SUB PLUG 9P PNL MNT CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

9 Position D-Sub Plug, Male Pins Connector

Copy   9 Position D-Sub Plug, Male Pins Connector
Documents & Media
Datasheets DEMAM9PA101
Featured Product D-Subminiature Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series 24308-Style, D*MAM
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub
Connector Type Plug, Male Pins
Number of Positions 9
Number of Rows 2
Shell Size, Connector Layout 1 (DE, E)
Contact Type Signal
Mounting Type Panel Mount
Flange Feature Housing/Shell (Unthreaded)
Termination Crimp
Features -
Shell Material, Finish Steel, Yellow Chromate Plated Cadmium
Contact Finish Gold
Contact Finish Thickness 50.0µin (1.27µm)
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 7.5A
Operating Temperature -55°C ~ 150°C
Voltage Rating -
Color Black
Contact Form Machined
Housing Material Polycyclohexylenedimethylene Terephthalate (PCT)
Wire Gauge -
Contact Material Copper Alloy
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • DEMAM-9S - ITT Cannon, LLC | 1003-1881-ND DigiKey Electronics
  • DEMAM-9S
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 9P PNL MNT CRIMP
  • Unit Price $43.21000
  • 1003-1881-ND
  • Photo Not Available
  • DEMAME9SA197
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 9P PNL MNT CRIMP
  • Unit Price $20.14000
  • DEMAME9SA197-ND
  • Photo Not Available
  • DEMAM9SNMB
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 9P PNL MNT CRIMP
  • Unit Price $55.44000
  • IDEMAM9SNMB-ND
  • Photo Not Available
  • DEMAM9SNM
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 9P PNL MNT CRIMP
  • Unit Price $55.44000
  • IDEMAM9SNM-ND
Additional Resources
Standard Package ? 1
Other Names IDEMAM9PA101
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 22.43000 $22.43
5 19.42000 $97.10
10 19.12900 $191.29
25 18.06080 $451.52
50 17.96360 $898.18

Submit a request for quotation on quantities greater than those displayed.

08:10:12 9/22/2018