Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number IDEMAM15PA101F0-ND
Quantity Available Supplier Direct Ship : 3,653
Can ship in approximately 11 business days

Manufacturer Part Number


Description DSUB 15 M CRIMP HD A101
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Plug for Male Contacts Housing D-Sub, High Density Connector 15 Position

Documents & Media
Datasheets DEMAM15PA101F0
Featured Product D-Subminiature Connector Series
Product Attributes Select All
Manufacturer ITT Cannon, LLC
Series 24308-Style, D*MAM
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub, High Density
Connector Type Plug for Male Contacts
Number of Positions 15
Number of Rows 3
Shell Size, Connector Layout 1 (DE, E) High Density
Contact Type Signal
Mounting Type Panel Mount
Flange Feature Housing/Shell (Unthreaded)
Features -
Shell Material, Finish Steel, Yellow Chromate Plated Cadmium
Shell Finish Thickness -
Ingress Protection -
Operating Temperature -55°C ~ 150°C
Mating Cycles 500
Dielectric Material Polycyclohexylenedimethylene Terephthalate (PCT)
Color -
Note Contacts Not Included
Mating Products
Additional Resources
Standard Package ? 1
Other Names IDEMAM15PA101F0

00:48:42 3/21/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 16.94000 $16.94
5 14.66800 $73.34
10 14.44800 $144.48
25 13.64120 $341.03
50 13.56800 $678.40

Submit a request for quotation on quantities greater than those displayed.

Send Feedback