Add To Favorites
Photo Not Available
DEMAF9SA156 9 Position D-Sub Receptacle, Female Sockets Connector
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 21.62000 $21.62
5 18.72000 $93.60
10 18.43900 $184.39
25 17.40960 $435.24
50 17.31600 $865.80

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DEMAF9SA156-ND
Copy   DEMAF9SA156-ND
Quantity Available Supplier Direct Ship : 759
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DEMAF9SA156

Copy   DEMAF9SA156
Description CONN D-SUB RCPT 9P PNL MNT CRIMP
Copy   CONN D-SUB RCPT 9P PNL MNT CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

9 Position D-Sub Receptacle, Female Sockets Connector

Copy   9 Position D-Sub Receptacle, Female Sockets Connector
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series D*MA
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub
Connector Type Receptacle, Female Sockets
Number of Positions 9
Number of Rows 2
Shell Size, Connector Layout 1 (DE, E)
Contact Type Signal
Mounting Type Panel Mount
Flange Feature Housing/Shell (Unthreaded)
Termination Crimp
Features -
Shell Material, Finish Steel, Yellow Chromate Plated Zinc
Contact Finish Gold
Contact Finish Thickness 50.0µin (1.27µm)
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 7.5A
Operating Temperature -55°C ~ 125°C
Voltage Rating -
Color -
Contact Form Machined
Housing Material Polycyclohexylenedimethylene Terephthalate (PCT)
Wire Gauge 20-28 AWG
Contact Material Copper Alloy
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • DEMA-9P - ITT Cannon, LLC | 1003-1746-ND DigiKey Electronics
  • DEMA-9P
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 9P PNL MNT CRIMP
  • Unit Price $37.35000
  • 1003-1746-ND
  • Photo Not Available
  • DEMA9PNMBK52
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 9P PNL MNT CRIMP
  • Unit Price $71.56000
  • IDEMA9PNMBK52-ND
  • Photo Not Available
  • DEMA9PK87
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 9P PNL MNT CRIMP
  • Unit Price $14.75000
  • IDEMA9PK87-ND
  • Photo Not Available
  • DEMAE9P
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 9P PNL MNT CRIMP
  • Unit Price $21.84000
  • DEMAE9P-ND
Additional Resources
Standard Package ? 1

16:36:19 10/21/2018