Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number DEMAE9SA197F0-ND
Quantity Available Supplier Direct Ship : 1,629
Can ship in approximately 11 business days
Manufacturer

Manufacturer Part Number

DEMAE9SA197F0

Description DSUB 9 F CRIMP F0 CLIN TIN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Receptacle for Female Contacts Housing D-Sub Connector 9 Position

Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series D*MA
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub
Connector Type Receptacle for Female Contacts
Number of Positions 9
Number of Rows 2
Shell Size, Connector Layout 1 (DE, E)
Contact Type Signal
Mounting Type Panel Mount
Flange Feature Cable Side (4-40)
Features -
Shell Material, Finish Steel, Tin-Nickel Plated
Shell Finish Thickness -
Ingress Protection -
Operating Temperature -55°C ~ 125°C
Mating Cycles -
Dielectric Material Polycyclohexylenedimethylene Terephthalate (PCT)
Color -
Note Contacts Not Included
 
Additional Resources
Standard Package ? 1

05:22:15 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 13.49000 $13.49
5 11.68000 $58.40
10 11.50500 $115.05
25 10.86240 $271.56
50 10.80400 $540.20

Submit a request for quotation on quantities greater than those displayed.

Send Feedback