Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number IDEMAE9PA101F0-ND
Quantity Available Supplier Direct Ship : 409
Can ship in approximately 11 business days
Manufacturer

Manufacturer Part Number

DEMAE9PA101F0

Description DSUB 9 M CRIMP CLIN G CAD
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Plug for Male Contacts Housing D-Sub Connector 9 Position

Documents & Media
Datasheets DEMAE9PA101F0
Featured Product D-Subminiature Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series D*MA
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub
Connector Type Plug for Male Contacts
Number of Positions 9
Number of Rows 2
Shell Size, Connector Layout 1 (DE, E)
Contact Type Signal
Mounting Type Free Hanging (In-Line)
Flange Feature Board Side (4-40)
Features -
Shell Material, Finish Steel, Yellow Chromate Plated Cadmium
Shell Finish Thickness -
Ingress Protection -
Operating Temperature -55°C ~ 125°C
Mating Cycles 200
Dielectric Material Thermoplastic
Color -
Note Contacts Not Included
 
Mating Products
Additional Resources
Standard Package ? 1
Other Names IDEMAE9PA101F0

04:45:02 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 24.18000 $24.18
5 21.14800 $105.74
10 20.60600 $206.06
25 19.41240 $485.31
50 18.11120 $905.56

Submit a request for quotation on quantities greater than those displayed.

Send Feedback