Add To Favorites
Photo Not Available
DEMAE-9S-F0 Receptacle for Female Contacts Housing D-Sub Connector 9 Position
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 14.51000 $14.51
5 12.56200 $62.81
10 12.37400 $123.74
25 11.68280 $292.07
50 11.61980 $580.99

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DEMAE-9S-F0-ND
Copy   DEMAE-9S-F0-ND
Quantity Available Supplier Direct Ship : 1,160
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DEMAE-9S-F0

Copy   DEMAE-9S-F0
Description CONN DSUB RCPT 9POS HSG
Copy   CONN DSUB RCPT 9POS HSG
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Receptacle for Female Contacts Housing D-Sub Connector 9 Position

Copy   Receptacle for Female Contacts Housing D-Sub Connector 9 Position
Documents & Media
Datasheets DEMAE9SF0
Featured Product D-Subminiature Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series D*MA
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub
Connector Type Receptacle for Female Contacts
Number of Positions 9
Number of Rows 2
Shell Size, Connector Layout 1 (DE, E)
Contact Type Signal
Mounting Type Free Hanging (In-Line)
Flange Feature Board Side (4-40)
Features -
Shell Material, Finish Steel, Yellow Chromate Plated Zinc
Shell Finish Thickness -
Ingress Protection -
Operating Temperature -55°C ~ 125°C
Mating Cycles 200
Dielectric Material Thermoplastic
Color -
Note Contacts Not Included
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • DEMA9PNMBK52F0
  • ITT Cannon, LLC
  • DSUB 9 M NMB
  • Unit Price $67.32000
  • IDEMA9PNMBK52F0-ND
  • Photo Not Available
  • DEMA9PA183F0
  • ITT Cannon, LLC
  • DSUB 9 M CRIMP G A183
  • Unit Price $10.21000
  • IDEMA9PA183F0-ND
  • Photo Not Available
  • DEMA-9P-F0
  • ITT Cannon, LLC
  • CONN DSUB PLUG 9POS HSG
  • Unit Price $10.21000
  • DEMA-9P-F0-ND
  • Photo Not Available
  • DEMAY9PNMBK52F0
  • ITT Cannon, LLC
  • DSUB 9 M NMB DUAL FLOA
  • Unit Price $69.30000
  • IDEMAY9PNMBK52F0-ND
Additional Resources
Standard Package ? 1
Other Names 050909-0103
509090103
DEMAE9SF0
IDEMAE9SF0
IDEMAE9SF0-ND

13:49:17 10/21/2018