Add To Favorites
Photo Not Available
DEMA9PF225 9 Position D-Sub Plug, Male Pins Connector
Product Overview
Digi-Key Part Number DEMA9PF225-ND
Copy   DEMA9PF225-ND
Quantity Available Supplier Direct Ship : 397
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DEMA9PF225

Copy   DEMA9PF225
Description CONN D-SUB PLUG 9P PNL MNT CRIMP
Copy   CONN D-SUB PLUG 9P PNL MNT CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

9 Position D-Sub Plug, Male Pins Connector

Copy   9 Position D-Sub Plug, Male Pins Connector
Documents & Media
Datasheets DEMA9PF225 Datasheet
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series D*MA
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub
Connector Type Plug, Male Pins
Number of Positions 9
Number of Rows 2
Shell Size, Connector Layout 1 (DE, E)
Contact Type Signal
Mounting Type Panel Mount
Flange Feature Housing/Shell (Unthreaded)
Termination Crimp
Features -
Shell Material, Finish Stainless Steel
Contact Finish Gold
Contact Finish Thickness -
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 7.5A
Operating Temperature -55°C ~ 125°C
Voltage Rating -
Color -
Contact Form Machined
Housing Material Polycyclohexylenedimethylene Terephthalate (PCT)
Wire Gauge 20-28 AWG
Contact Material Copper Alloy
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Mating Products
  • DEMA-9S - ITT Cannon, LLC | 1003-1747-ND DigiKey Electronics
  • DEMA-9S
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 9P PNL MNT CRIMP
  • Unit Price $43.05000
  • 1003-1747-ND
  • Photo Not Available
  • DEMA9SNM
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 9P PNL MNT CRIMP
  • Unit Price $55.44000
  • IDEMA9SNM-ND
  • Photo Not Available
  • DEMAE-9S
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 9P PNL MNT CRIMP
  • Unit Price $20.28000
  • DEMAE-9S-ND
  • Photo Not Available
  • DEMA-9S-NMBK52
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 9P PNL MNT CRIMP
  • Unit Price $70.16000
  • DEMA-9S-NMBK52-ND
Additional Resources
Standard Package ? 1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 24.90000 $24.90
5 21.77200 $108.86
10 21.21400 $212.14
25 19.98520 $499.63
50 18.64560 $932.28

Submit a request for quotation on quantities greater than those displayed.

08:36:07 9/22/2018